NC7WZ07P6 vs 74LVC2G17GV feature comparison

NC7WZ07P6 onsemi

Buy Now Datasheet

74LVC2G17GV Nexperia

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI NEXPERIA
Package Description 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN TSOP-6
Manufacturer Package Code 419AD
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer onsemi
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e3 e3
Length 2 mm 2.9 mm
Logic IC Type BUFFER BUFFER
Max I(ol) 0.024 A 0.032 A
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Inputs 1 1
Number of Terminals 6 6
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSOP
Package Equivalence Code TSSOP6,.08 TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 12.6 ns 13.1 ns
Qualification Status Not Qualified
Schmitt Trigger NO YES
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.25 mm 1.5 mm
Base Number Matches 3 4
Date Of Intro 2017-02-18
Load Capacitance (CL) 50 pF
Power Supply Current-Max (ICC) 0.004 mA

Compare NC7WZ07P6 with alternatives

Compare 74LVC2G17GV with alternatives