Part Details for NAND128R4A0AN1 by Numonyx Memory Solutions
Overview of NAND128R4A0AN1 by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NAND128R4A0AN1
NAND128R4A0AN1 CAD Models
NAND128R4A0AN1 Part Data Attributes
|
NAND128R4A0AN1
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
NAND128R4A0AN1
Numonyx Memory Solutions
Flash, 8MX16, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | SLC NAND TYPE | |
Width | 12 mm |
Alternate Parts for NAND128R4A0AN1
This table gives cross-reference parts and alternative options found for NAND128R4A0AN1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND128R4A0AN1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAND128R4A2CN6E | Flash, 8MX16, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | Numonyx Memory Solutions | NAND128R4A0AN1 vs NAND128R4A2CN6E |
NAND128R4A2BN1 | Flash, 8MX16, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | NAND128R4A0AN1 vs NAND128R4A2BN1 |
NAND128R4A2BN6 | Flash, 8MX16, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | NAND128R4A0AN1 vs NAND128R4A2BN6 |
NAND128R4A0BN6E | Flash, 8MX16, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | Numonyx Memory Solutions | NAND128R4A0AN1 vs NAND128R4A0BN6E |
NAND128R4A0AN6F | Flash, 8MX16, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | Numonyx Memory Solutions | NAND128R4A0AN1 vs NAND128R4A0AN6F |
NAND128R4A0AN6 | Flash, 8MX16, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | NAND128R4A0AN1 vs NAND128R4A0AN6 |
NAND128R4A2AN1E | Flash, 8MX16, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | Numonyx Memory Solutions | NAND128R4A0AN1 vs NAND128R4A2AN1E |
NAND128R4A0BN1T | Flash, 8MX16, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | NAND128R4A0AN1 vs NAND128R4A0BN1T |
NAND128R4A0AN6E | Flash, 8MX16, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | Numonyx Memory Solutions | NAND128R4A0AN1 vs NAND128R4A0AN6E |
NAND128R4A2BN6T | Flash, 8MX16, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | NAND128R4A0AN1 vs NAND128R4A2BN6T |