Datasheets
HY27US16281A-SPIP by: SK Hynix Inc

Flash, 8MX16, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, LEAD FREE, USOP1-48

Part Details for HY27US16281A-SPIP by SK Hynix Inc

Overview of HY27US16281A-SPIP by SK Hynix Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for HY27US16281A-SPIP

HY27US16281A-SPIP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HY27US16281A-SPIP Part Data Attributes

HY27US16281A-SPIP SK Hynix Inc
Buy Now Datasheet
Compare Parts:
HY27US16281A-SPIP SK Hynix Inc Flash, 8MX16, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, LEAD FREE, USOP1-48
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SK HYNIX INC
Part Package Code SOIC
Package Description VSSOP, TSSOP48,.71,20
Pin Count 48
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 30 ns
Command User Interface YES
Data Polling NO
JESD-30 Code R-PDSO-G48
Length 15.4 mm
Memory Density 134217728 bit
Memory IC Type FLASH
Memory Width 16
Number of Functions 1
Number of Sectors/Size 1K
Number of Terminals 48
Number of Words 8388608 words
Number of Words Code 8000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 8MX16
Package Body Material PLASTIC/EPOXY
Package Code VSSOP
Package Equivalence Code TSSOP48,.71,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Page Size 256 words
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Programming Voltage 3.3 V
Qualification Status Not Qualified
Ready/Busy YES
Seated Height-Max 0.65 mm
Sector Size 8K
Standby Current-Max 0.00005 A
Supply Current-Max 0.02 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 20
Toggle Bit NO
Type SLC NAND TYPE
Width 12 mm

Alternate Parts for HY27US16281A-SPIP

This table gives cross-reference parts and alternative options found for HY27US16281A-SPIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY27US16281A-SPIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NAND128R4A2BV1E Flash, 8MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 Numonyx Memory Solutions HY27US16281A-SPIP vs NAND128R4A2BV1E
NAND128R4A2AV1E Flash, 8MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 Numonyx Memory Solutions HY27US16281A-SPIP vs NAND128R4A2AV1E
NAND128W4A0BV1E Flash, 8MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 Numonyx Memory Solutions HY27US16281A-SPIP vs NAND128W4A0BV1E
NAND128R4A2BV1T Flash, 8MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 Numonyx Memory Solutions HY27US16281A-SPIP vs NAND128R4A2BV1T
NAND128W4A2BV6 Flash, 8MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 Numonyx Memory Solutions HY27US16281A-SPIP vs NAND128W4A2BV6
HY27US16281A-SEB Flash, 8MX16, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, USOP1-48 SK Hynix Inc HY27US16281A-SPIP vs HY27US16281A-SEB
NAND128R4A0BV6 Flash, 8MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 Numonyx Memory Solutions HY27US16281A-SPIP vs NAND128R4A0BV6
NAND128W4A0AV1F Flash, 8MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 Numonyx Memory Solutions HY27US16281A-SPIP vs NAND128W4A0AV1F
NAND128W4A2AV1E Flash, 8MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 Numonyx Memory Solutions HY27US16281A-SPIP vs NAND128W4A2AV1E
HY27US16281A-SPCP Flash, 8MX16, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, LEAD FREE, USOP1-48 SK Hynix Inc HY27US16281A-SPIP vs HY27US16281A-SPCP
Part Number Description Manufacturer Compare
HY27US16281A-SPCP Flash, 8MX16, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, LEAD FREE, USOP1-48 SK Hynix Inc HY27US16281A-SPIP vs HY27US16281A-SPCP
NAND128W4A0CN1F Flash, 8MX16, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions HY27US16281A-SPIP vs NAND128W4A0CN1F
NAND128R4A0BV6 Flash, 8MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 Numonyx Memory Solutions HY27US16281A-SPIP vs NAND128R4A0BV6
NAND128R4A0BN1T Flash, 8MX16, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions HY27US16281A-SPIP vs NAND128R4A0BN1T
NAND128W4A2AV1T Flash, 8MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 Numonyx Memory Solutions HY27US16281A-SPIP vs NAND128W4A2AV1T
NAND128W4A0AV6T Flash, 8MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 Numonyx Memory Solutions HY27US16281A-SPIP vs NAND128W4A0AV6T
NAND128R4A2BV6T Flash, 8MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 Numonyx Memory Solutions HY27US16281A-SPIP vs NAND128R4A2BV6T
NAND128W4A2CN1F Flash, 8MX16, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions HY27US16281A-SPIP vs NAND128W4A2CN1F
NAND128R4A0CV6F Flash, 8MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 Numonyx Memory Solutions HY27US16281A-SPIP vs NAND128R4A0CV6F
NAND128W4A2CV1F Flash, 8MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 Numonyx Memory Solutions HY27US16281A-SPIP vs NAND128W4A2CV1F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HY27US16281A-SPIP by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HY27US16281A-SPIP by SK Hynix Inc

Select Manufacturer
Which Manufacturer of HY27US16281A-SPIP would you like to use for your alert(s)?
  • Please alert me when HY27US16281A-SPIP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HY27US16281A-SPIP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HY27US16281A-SPIP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HY27US16281A-SPIP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HY27US16281A-SPIP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HY27US16281A-SPIP by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: