Filter Your Search
1 - 8 of 8 results
|
NAND128R4A0AN1E
Numonyx Memory Solutions
|
Check for Price | Yes | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 1.8 V | 35 ns | FLASH | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 15 µA | 1.95 V | 1.7 V | CMOS | COMMERCIAL | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | NUMONYX | TSOP | TSOP1, | 48 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
NAND128R4A0AN1T
STMicroelectronics
|
Check for Price | No | Transferred | 134.2177 Mbit | 16 | 8K | 8MX16 | 1.8 V | 35 ns | FLASH | YES | NO | 1 | 1K | 8000000 | 8.3886 M | ASYNCHRONOUS | 256 words | PARALLEL | 1.8 V | YES | 50 µA | 15 µA | 1.95 V | 1.7 V | CMOS | COMMERCIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | STMICROELECTRONICS | TSOP | TSOP1, TSSOP48,.8,20 | 48 | not_compliant | EAR99 | 8542.32.00.51 | |||||
|
NAND128R4A0AN1
Numonyx Memory Solutions
|
Check for Price | No | No | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 1.8 V | 35 ns | FLASH | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 15 µA | 1.95 V | 1.7 V | CMOS | COMMERCIAL | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | NUMONYX | TSOP | TSOP1, | 48 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
NAND128R4A0AN1F
Numonyx Memory Solutions
|
Check for Price | Yes | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 1.8 V | 35 ns | FLASH | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 15 µA | 1.95 V | 1.7 V | CMOS | COMMERCIAL | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | NUMONYX | TSOP | TSOP1, | 48 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
NAND128R4A0AN1F
STMicroelectronics
|
Check for Price | Yes | Transferred | 134.2177 Mbit | 16 | 8K | 8MX16 | 1.8 V | 35 ns | FLASH | YES | NO | 1 | 1K | 8000000 | 8.3886 M | ASYNCHRONOUS | 256 words | PARALLEL | 1.8 V | YES | 50 µA | 15 µA | 1.95 V | 1.7 V | CMOS | COMMERCIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | e3/e6 | 70 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN/TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | STMICROELECTRONICS | TSOP | TSOP1, TSSOP48,.8,20 | 48 | compliant | EAR99 | 8542.32.00.51 | |||
|
NAND128R4A0AN1T
Numonyx Memory Solutions
|
Check for Price | No | No | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 1.8 V | 35 ns | FLASH | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 15 µA | 1.95 V | 1.7 V | CMOS | COMMERCIAL | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | NUMONYX | TSOP | TSOP1, | 48 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
NAND128R4A0AN1E
STMicroelectronics
|
Check for Price | Yes | Transferred | 134.2177 Mbit | 16 | 8K | 8MX16 | 1.8 V | 35 ns | FLASH | YES | NO | 1 | 1K | 8000000 | 8.3886 M | ASYNCHRONOUS | 256 words | PARALLEL | 1.8 V | YES | 50 µA | 15 µA | 1.95 V | 1.7 V | CMOS | COMMERCIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | e3/e6 | 70 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN/TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | STMICROELECTRONICS | TSOP | TSOP1, TSSOP48,.8,20 | 48 | compliant | EAR99 | 8542.32.00.51 | |||
|
NAND128R4A0AN1
STMicroelectronics
|
Check for Price | No | Transferred | 134.2177 Mbit | 16 | 8K | 8MX16 | 1.8 V | 35 ns | FLASH | YES | NO | 1 | 1K | 8000000 | 8.3886 M | ASYNCHRONOUS | 256 words | PARALLEL | 1.8 V | YES | 50 µA | 15 µA | 1.95 V | 1.7 V | CMOS | COMMERCIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | STMICROELECTRONICS | TSOP | TSOP1, TSSOP48,.8,20 | 48 | not_compliant | EAR99 | 8542.32.00.51 |