Datasheets
NAND128W4A0AN6 by:

Flash, 8MX16, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48

Part Details for NAND128W4A0AN6 by Numonyx Memory Solutions

Overview of NAND128W4A0AN6 by Numonyx Memory Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Part Details for NAND128W4A0AN6

NAND128W4A0AN6 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NAND128W4A0AN6 Part Data Attributes

NAND128W4A0AN6 Numonyx Memory Solutions
Buy Now Datasheet
Compare Parts:
NAND128W4A0AN6 Numonyx Memory Solutions Flash, 8MX16, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NUMONYX
Part Package Code TSOP
Package Description TSOP1,
Pin Count 48
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 35 ns
JESD-30 Code R-PDSO-G48
Length 18.4 mm
Memory Density 134217728 bit
Memory IC Type FLASH
Memory Width 16
Number of Functions 1
Number of Terminals 48
Number of Words 8388608 words
Number of Words Code 8000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 8MX16
Package Body Material PLASTIC/EPOXY
Package Code TSOP1
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 3 V
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Current-Max 0.02 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Type SLC NAND TYPE
Width 12 mm

Alternate Parts for NAND128W4A0AN6

This table gives cross-reference parts and alternative options found for NAND128W4A0AN6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND128W4A0AN6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
NAND128W4A2BN1F Numonyx Memory Solutions Check for Price Flash, 8MX16, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 NAND128W4A0AN6 vs NAND128W4A2BN1F
NAND128W4A0BN6E Numonyx Memory Solutions Check for Price Flash, 8MX16, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 NAND128W4A0AN6 vs NAND128W4A0BN6E
NAND128W4A0BN1F Numonyx Memory Solutions Check for Price Flash, 8MX16, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 NAND128W4A0AN6 vs NAND128W4A0BN1F
NAND128W4A2AN6 Numonyx Memory Solutions Check for Price Flash, 8MX16, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 NAND128W4A0AN6 vs NAND128W4A2AN6
NAND128W4A2BN6F Numonyx Memory Solutions Check for Price Flash, 8MX16, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 NAND128W4A0AN6 vs NAND128W4A2BN6F
NAND128W4A0BN6F Numonyx Memory Solutions Check for Price Flash, 8MX16, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 NAND128W4A0AN6 vs NAND128W4A0BN6F
NAND128W4A2AN1E Numonyx Memory Solutions Check for Price Flash, 8MX16, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 NAND128W4A0AN6 vs NAND128W4A2AN1E
NAND128W4A0BN6T Numonyx Memory Solutions Check for Price Flash, 8MX16, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 NAND128W4A0AN6 vs NAND128W4A0BN6T
HY27US16281A-TPES SK Hynix Inc Check for Price Flash, 8MX16, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48 NAND128W4A0AN6 vs HY27US16281A-TPES
HY27US16281A-TPIB SK Hynix Inc Check for Price Flash, 8MX16, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48 NAND128W4A0AN6 vs HY27US16281A-TPIB
Part Number Manufacturer Composite Price Description Compare
HY27US16281A-SPCP SK Hynix Inc Check for Price Flash, 8MX16, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, LEAD FREE, USOP1-48 NAND128W4A0AN6 vs HY27US16281A-SPCP
NAND128W4A0CN1F Numonyx Memory Solutions Check for Price Flash, 8MX16, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 NAND128W4A0AN6 vs NAND128W4A0CN1F
NAND128R4A0BV6 Numonyx Memory Solutions Check for Price Flash, 8MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 NAND128W4A0AN6 vs NAND128R4A0BV6
NAND128R4A0BN1T Numonyx Memory Solutions Check for Price Flash, 8MX16, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 NAND128W4A0AN6 vs NAND128R4A0BN1T
NAND128W4A2AV1T Numonyx Memory Solutions Check for Price Flash, 8MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 NAND128W4A0AN6 vs NAND128W4A2AV1T
NAND128W4A0AV6T Numonyx Memory Solutions Check for Price Flash, 8MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 NAND128W4A0AN6 vs NAND128W4A0AV6T
NAND128R4A2BV6T Numonyx Memory Solutions Check for Price Flash, 8MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 NAND128W4A0AN6 vs NAND128R4A2BV6T
NAND128W4A2CN1F Numonyx Memory Solutions Check for Price Flash, 8MX16, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 NAND128W4A0AN6 vs NAND128W4A2CN1F
NAND128R4A0CV6F Numonyx Memory Solutions Check for Price Flash, 8MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 NAND128W4A0AN6 vs NAND128R4A0CV6F
NAND128W4A2CV1F Numonyx Memory Solutions Check for Price Flash, 8MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 NAND128W4A0AN6 vs NAND128W4A2CV1F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NAND128W4A0AN6 by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NAND128W4A0AN6 by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of NAND128W4A0AN6 would you like to use for your alert(s)?
  • Please alert me when NAND128W4A0AN6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NAND128W4A0AN6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NAND128W4A0AN6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NAND128W4A0AN6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NAND128W4A0AN6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NAND128W4A0AN6 by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: