N82S181CN
Description: IC 1K X 8 OTPROM, 30 ns, PDIP24, Programmable ROM

Overview of N82S181CN by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for N82S181CN by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N82S181CN by NXP Semiconductors

N82S181CN
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
DIP, DIP24,.6
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
30 ns
JESD-30 Code
R-PDIP-T24
JESD-609 Code
e0
Memory Density
8192 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
75 °C
Operating Temperature-Min
Organization
1KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Current-Max
0.175 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. N82S181CN
    NXP Semiconductors
    IC 1K X 8 OTPROM, 30 ns, PDIP24, Programmable ROM
    VS

Alternate Parts for N82S181CN

This table gives cross-reference parts and alternative options found for N82S181CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N82S181CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N82S181CN3 OTP ROM, 1KX8, 30ns, Bipolar, PDIP24, Signetics N82S181CN vs N82S181CN3
Part Number Description Manufacturer Compare
N82HS187AN OTP ROM, 1KX8, Bipolar, PDIP24, Signetics N82S181CN vs N82HS187AN
53S881N OTP ROM, 1KX8, 55ns, Bipolar, PDIP24, SKINNY, PLASTIC, DIP-24 AMD N82S181CN vs 53S881N
AM27S184PC OTP ROM, 2KX4, 50ns, Bipolar, PDIP18, PLASTIC, DIP-18 AMD N82S181CN vs AM27S184PC
TBP28L86AMJW OTP ROM, 1KX8, 200ns, Bipolar, CDIP24, 0.600 INCH, CERAMIC, DIP-24 Rochester Electronics LLC N82S181CN vs TBP28L86AMJW
DM87S181J IC 1K X 8 OTPROM, 55 ns, CDIP24, CERAMIC, DIP-24, Programmable ROM National Semiconductor Corporation N82S181CN vs DM87S181J
N82LS181N IC 1K X 8 OTPROM, 120 ns, PDIP24, Programmable ROM NXP Semiconductors N82S181CN vs N82LS181N
6380-2NXXXX OTP ROM, 1KX8, 70ns, CMOS, PDIP24, Monolithic Memories (RETIRED) N82S181CN vs 6380-2NXXXX
93Z450PC OTP ROM, 1KX8, 40ns, TTL, PDIP24, PLASTIC, DIP-24 Fairchild Semiconductor Corporation N82S181CN vs 93Z450PC
CY7C281-30PC OTP ROM, 1KX8, 30ns, CMOS, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 Cypress Semiconductor N82S181CN vs CY7C281-30PC
AM27S185DC OTP ROM, 2KX4, 50ns, Bipolar, CDIP18, CERAMIC, DIP-18 AMD N82S181CN vs AM27S185DC

Related Parts for N82S181CN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N82S181CN by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N82S181CN by NXP Semiconductors

  • Please alert me when N82S181CN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following N82S181CN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N82S181CN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following N82S181CN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N82S181CN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N82S181CN by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: