N82S126N
Description: OTP ROM, 256X4, 50ns, Bipolar, PDIP16,

Overview of N82S126N by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Computing and Data Storage Financial Technology (Fintech) Healthcare

CAD Models for N82S126N by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N82S126N by YAGEO Corporation

N82S126N
YAGEO Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
50 ns
JESD-30 Code
R-PDIP-T16
Memory Density
1024 bit
Memory IC Type
OTP ROM
Memory Width
4
Number of Functions
1
Number of Terminals
16
Number of Words
256 words
Number of Words Code
256
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
75 °C
Operating Temperature-Min
Organization
256X4
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. N82S126N
    YAGEO Corporation
    OTP ROM, 256X4, 50ns, Bipolar, PDIP16,
    VS

Alternate Parts for N82S126N

This table gives cross-reference parts and alternative options found for N82S126N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N82S126N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MB7114LP Memory IC FUJITSU Limited N82S126N vs MB7114LP
N82S226B IC 256 X 4 OTPROM, 50 ns, PDIP16, Programmable ROM NXP Semiconductors N82S126N vs N82S226B
N82S229F 256X4 OTPROM, 50ns, CDIP16 Philips Semiconductors N82S126N vs N82S229F
N82S229B OTP ROM, 256X4, 50ns, Bipolar, PDIP16, Signetics N82S126N vs N82S229B
N82S129N OTP ROM, 256X4, 50ns, Bipolar, PDIP16, Signetics N82S126N vs N82S129N
N82S229F IC 256 X 4 OTPROM, 50 ns, CDIP16, Programmable ROM NXP Semiconductors N82S126N vs N82S229F
N82S126B IC 256 X 4 OTPROM, 50 ns, PDIP16, Programmable ROM NXP Semiconductors N82S126N vs N82S126B
M54700AP OTP ROM, 256X4, 50ns, Bipolar, PDIP16, PLASTIC, DIP-16 Mitsubishi Electric N82S126N vs M54700AP
N82S126B 256X4 OTPROM, 50ns, PDIP16 Philips Semiconductors N82S126N vs N82S126B
M54701AP OTP ROM, 256X4, 50ns, Bipolar, PDIP16, PLASTIC, DIP-16 Mitsubishi Electric N82S126N vs M54701AP
Part Number Description Manufacturer Compare
N82S126F IC 256 X 4 OTPROM, 50 ns, CDIP16, Programmable ROM NXP Semiconductors N82S126N vs N82S126F
S82S229F OTP ROM, 256X4, 70ns, Bipolar, CDIP16, Signetics N82S126N vs S82S229F
63S140N OTP ROM, 256X4, 45ns, CMOS, PDIP16, Monolithic Memories (RETIRED) N82S126N vs 63S140N
N82S129AD IC 256 X 4 OTPROM, 27 ns, PDSO16, Programmable ROM NXP Semiconductors N82S126N vs N82S129AD
IDM29761JM/883 IC 256 X 4 OTPROM, 60 ns, CDIP16, HERMETIC SEALED, DIP-16, Programmable ROM National Semiconductor Corporation N82S126N vs IDM29761JM/883
N82S129N OTP ROM, 256X4, 50ns, Bipolar, PDIP16, YAGEO Corporation N82S126N vs N82S129N
TBP24S10MJ 256X4 OTPROM, 75ns, CDIP16, CERAMIC, DIP-16 Texas Instruments N82S126N vs TBP24S10MJ
AM27S21APC OTP ROM, 256X4, 30ns, Bipolar, PDIP16, PLASTIC, DIP-16 AMD N82S126N vs AM27S21APC
N82S129AD-T IC 256 X 4 OTPROM, 27 ns, PDSO16, Programmable ROM NXP Semiconductors N82S126N vs N82S129AD-T
AM27S20DC OTP ROM, 256X4, 45ns, Bipolar, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 AMD N82S126N vs AM27S20DC

Related Parts for N82S126N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N82S126N by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N82S126N by YAGEO Corporation

Select Manufacturer
Which Manufacturer of N82S126N would you like to use for your alert(s)?
  • Please alert me when N82S126N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N82S126N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N82S126N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N82S126N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N82S126N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N82S126N by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: