Part Details for N82S126B by Philips Semiconductors
Overview of N82S126B by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Part Details for N82S126B
N82S126B CAD Models
N82S126B Part Data Attributes:
|
N82S126B
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N82S126B
Philips Semiconductors
256X4 OTPROM, 50ns, PDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 50 ns | |
JESD-30 Code | R-PDIP-T16 | |
Memory Density | 1024 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 256X4 | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for N82S126B
This table gives cross-reference parts and alternative options found for N82S126B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N82S126B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N82S226B | 256X4 OTPROM, 50ns, PDIP16 | Philips Semiconductors | N82S126B vs N82S226B |
N82S126D | IC 256 X 4 OTPROM, 50 ns, PDSO16, Programmable ROM | NXP Semiconductors | N82S126B vs N82S126D |
IDM29760JC | IC 256 X 4 OTPROM, 50 ns, CDIP16, HERMETIC SEALED, DIP-16, Programmable ROM | National Semiconductor Corporation | N82S126B vs IDM29760JC |
N82S229F | IC 256 X 4 OTPROM, 50 ns, CDIP16, Programmable ROM | NXP Semiconductors | N82S126B vs N82S229F |
IDM29760NC | IC 256 X 4 OTPROM, 50 ns, PDIP16, PLASTIC, DIP-16, Programmable ROM | National Semiconductor Corporation | N82S126B vs IDM29760NC |
IDM29760NC | 256X4 OTPROM, 50ns, PDIP16, PLASTIC, DIP-16 | Texas Instruments | N82S126B vs IDM29760NC |
MB7114LP | Memory IC | FUJITSU Limited | N82S126B vs MB7114LP |
N82S126B | OTP ROM, 256X4, 50ns, Bipolar, PDIP16, | Signetics | N82S126B vs N82S126B |
N82S129NB | IC 256 X 4 OTPROM, 50 ns, PDIP16, Programmable ROM | NXP Semiconductors | N82S126B vs N82S129NB |
IDM29760JC | 256X4 OTPROM, 50ns, CDIP16, HERMETIC SEALED, DIP-16 | Texas Instruments | N82S126B vs IDM29760JC |