Filter Your Search
1 - 9 of 9 results
|
N82S126N
YAGEO Corporation
|
Check for Price | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 50 ns | OTP ROM | 1 | 256 | 256 words | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | 75 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | , | unknown | EAR99 | 8542.32.00.71 | ||||||||||||
|
N82S126NB
NXP Semiconductors
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 50 ns | OTP ROM | 1 | 256 | 256 words | ASYNCHRONOUS | OPEN-COLLECTOR | PARALLEL | 120 µA | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.71 | ||||
|
N82S126N
NXP Semiconductors
|
Check for Price | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 50 ns | OTP ROM | 1 | 256 | 256 words | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | 75 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | NXP SEMICONDUCTORS | DIP, | unknown | EAR99 | 8542.32.00.71 | DIP | 16 | |||||||||
|
N82S126N-B
Philips Semiconductors
|
Check for Price | No | Transferred | 1.024 kbit | 4 | 256X4 | 5 V | 50 ns | OTP ROM | 256 | 256 words | 120 µA | TTL | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.71 | |||||||||||
|
N82S126N
Philips Semiconductors
|
Check for Price | No | Transferred | 1.024 kbit | 4 | 256X4 | 5 V | 50 ns | OTP ROM | 256 | 256 words | 120 µA | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.71 | ||||||||||
|
N82S126NB
Signetics
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 50 ns | OTP ROM | 1 | 256 | 256 words | ASYNCHRONOUS | OPEN-COLLECTOR | PARALLEL | 120 µA | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.71 | ||||
|
N82S126NB
Philips Semiconductors
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 50 ns | OTP ROM | 1 | 256 | 256 words | ASYNCHRONOUS | OPEN-COLLECTOR | PARALLEL | 120 µA | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.71 | ||||
|
N82S126N
Signetics
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 50 ns | OTP ROM | 1 | 256 | 256 words | ASYNCHRONOUS | OPEN-COLLECTOR | PARALLEL | 120 µA | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.71 | ||||
|
N82S126NA
Philips Semiconductors
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 50 ns | OTP ROM | 256 | 256 words | 120 µA | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.71 |