Part Details for N80C287-8 by AMD
Overview of N80C287-8 by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for N80C287-8
N80C287-8 CAD Models
N80C287-8 Part Data Attributes:
|
N80C287-8
AMD
Buy Now
Datasheet
|
Compare Parts:
N80C287-8
AMD
Math Coprocessor, 16-Bit, CMOS, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Barrel Shifter | YES | |
Boundary Scan | NO | |
Bus Compatibility | 80286 | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.445 mm | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | MATH PROCESSOR, COPROCESSOR |
Alternate Parts for N80C287-8
This table gives cross-reference parts and alternative options found for N80C287-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N80C287-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N80C187-12 | Math Coprocessor, 16-Bit, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | N80C287-8 vs N80C187-12 |
NAMD80C287-12 | Math Coprocessor, 16-Bit, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | N80C287-8 vs NAMD80C287-12 |
N80EC287-16 | Math Coprocessor, 16-Bit, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | N80C287-8 vs N80EC287-16 |
N80C187 | Math Coprocessor, 16-Bit, CHMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | N80C287-8 vs N80C187 |
N80287XLT | Math Coprocessor, 16-Bit, CHMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | N80C287-8 vs N80287XLT |
N80C287-10 | Math Coprocessor, 16-Bit, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | N80C287-8 vs N80C287-10 |
N80C287-16 | Math Coprocessor, 16-Bit, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | N80C287-8 vs N80C287-16 |
N80C187-16 | Math Coprocessor, 16-Bit, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | N80C287-8 vs N80C187-16 |
NINTEL287XLT | Math Coprocessor, 16-Bit, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | N80C287-8 vs NINTEL287XLT |