Filter Your Search
1 - 1 of 1 results
|
N80C287-8
AMD
|
Check for Price | No | Obsolete | 80286 | 16 | 8 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | NO | 80 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.445 mm | 16.5862 mm | 16.5862 mm | ADVANCED MICRO DEVICES INC | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.31.00.01 |