Datasheets
N80EC287-16 by: AMD

Math Coprocessor, 16-Bit, CMOS, PQCC44, PLASTIC, LCC-44

Part Details for N80EC287-16 by AMD

Overview of N80EC287-16 by AMD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for N80EC287-16

N80EC287-16 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

N80EC287-16 Part Data Attributes:

N80EC287-16 AMD
Buy Now Datasheet
Compare Parts:
N80EC287-16 AMD Math Coprocessor, 16-Bit, CMOS, PQCC44, PLASTIC, LCC-44
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC
Part Package Code LCC
Package Description QCCJ, LDCC44,.7SQ
Pin Count 44
Reach Compliance Code unknown
HTS Code 8542.31.00.01
Address Bus Width
Barrel Shifter YES
Boundary Scan NO
Bus Compatibility 80286
Clock Frequency-Max 16 MHz
External Data Bus Width 16
JESD-30 Code S-PQCC-J44
JESD-609 Code e0
Length 16.5862 mm
Number of Terminals 44
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC44,.7SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Qualification Status Not Qualified
Seated Height-Max 4.445 mm
Supply Current-Max 160 mA
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 16.5862 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR

Alternate Parts for N80EC287-16

This table gives cross-reference parts and alternative options found for N80EC287-16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N80EC287-16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
N80C287-16 Math Coprocessor, 16-Bit, CMOS, PQCC44, PLASTIC, LCC-44 AMD N80EC287-16 vs N80C287-16
Part Number Description Manufacturer Compare
NAMD80EC287-12 Math Coprocessor, 16-Bit, CMOS, PQCC44, PLASTIC, LCC-44 AMD N80EC287-16 vs NAMD80EC287-12
N80C287-10 Math Coprocessor, 16-Bit, CMOS, PQCC44, PLASTIC, LCC-44 AMD N80EC287-16 vs N80C287-10
N80C287-16 Math Coprocessor, 16-Bit, CMOS, PQCC44, PLASTIC, LCC-44 AMD N80EC287-16 vs N80C287-16
N80C287-8 Math Coprocessor, 16-Bit, CMOS, PQCC44, PLASTIC, LCC-44 AMD N80EC287-16 vs N80C287-8
N80C187-12 Math Coprocessor, 16-Bit, CMOS, PQCC44, PLASTIC, LCC-44 Intel Corporation N80EC287-16 vs N80C187-12
NAMD80EC287-10 Math Coprocessor, 16-Bit, CMOS, PQCC44, PLASTIC, LCC-44 AMD N80EC287-16 vs NAMD80EC287-10
NAMD80C287-12 Math Coprocessor, 16-Bit, CMOS, PQCC44, PLASTIC, LCC-44 AMD N80EC287-16 vs NAMD80C287-12
N80C187 Math Coprocessor, 16-Bit, CHMOS, PQCC44, PLASTIC, LCC-44 Intel Corporation N80EC287-16 vs N80C187
N80EC287-12 Math Coprocessor, 16-Bit, CMOS, PQCC44, PLASTIC, LCC-44 AMD N80EC287-16 vs N80EC287-12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N80EC287-16 by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N80EC287-16 by AMD

  • Please alert me when N80EC287-16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following N80EC287-16 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N80EC287-16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following N80EC287-16 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N80EC287-16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N80EC287-16 by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: