Datasheets
NINTEL287XLT by: Intel Corporation

Math Coprocessor, 16-Bit, CMOS, PQCC44, PLASTIC, LCC-44

Part Details for NINTEL287XLT by Intel Corporation

Overview of NINTEL287XLT by Intel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for NINTEL287XLT

NINTEL287XLT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NINTEL287XLT Part Data Attributes:

NINTEL287XLT Intel Corporation
Buy Now Datasheet
Compare Parts:
NINTEL287XLT Intel Corporation Math Coprocessor, 16-Bit, CMOS, PQCC44, PLASTIC, LCC-44
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEL CORP
Part Package Code LCC
Package Description QCCJ,
Pin Count 44
Reach Compliance Code unknown
HTS Code 8542.31.00.01
Address Bus Width
Barrel Shifter YES
Boundary Scan NO
Bus Compatibility 80286
Clock Frequency-Max 12.5 MHz
External Data Bus Width 16
JESD-30 Code S-PQCC-J44
Length 16.6 mm
Number of Terminals 44
Operating Temperature-Max 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Shape SQUARE
Package Style CHIP CARRIER
Qualification Status Not Qualified
Seated Height-Max 4.57 mm
Supply Current-Max 135 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 16.6 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR

Alternate Parts for NINTEL287XLT

This table gives cross-reference parts and alternative options found for NINTEL287XLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NINTEL287XLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NAMD80EC287-12 Math Coprocessor, 16-Bit, CMOS, PQCC44, PLASTIC, LCC-44 AMD NINTEL287XLT vs NAMD80EC287-12
N80C287-10 Math Coprocessor, 16-Bit, CMOS, PQCC44, PLASTIC, LCC-44 AMD NINTEL287XLT vs N80C287-10
N80C287-16 Math Coprocessor, 16-Bit, CMOS, PQCC44, PLASTIC, LCC-44 AMD NINTEL287XLT vs N80C287-16
N80C287-8 Math Coprocessor, 16-Bit, CMOS, PQCC44, PLASTIC, LCC-44 AMD NINTEL287XLT vs N80C287-8
N80C187-12 Math Coprocessor, 16-Bit, CMOS, PQCC44, PLASTIC, LCC-44 Intel Corporation NINTEL287XLT vs N80C187-12
NAMD80EC287-10 Math Coprocessor, 16-Bit, CMOS, PQCC44, PLASTIC, LCC-44 AMD NINTEL287XLT vs NAMD80EC287-10
NAMD80C287-12 Math Coprocessor, 16-Bit, CMOS, PQCC44, PLASTIC, LCC-44 AMD NINTEL287XLT vs NAMD80C287-12
N80C187 Math Coprocessor, 16-Bit, CHMOS, PQCC44, PLASTIC, LCC-44 Intel Corporation NINTEL287XLT vs N80C187
N80EC287-12 Math Coprocessor, 16-Bit, CMOS, PQCC44, PLASTIC, LCC-44 AMD NINTEL287XLT vs N80EC287-12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NINTEL287XLT by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NINTEL287XLT by Intel Corporation

  • Please alert me when NINTEL287XLT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NINTEL287XLT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NINTEL287XLT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NINTEL287XLT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NINTEL287XLT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NINTEL287XLT by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: