Part Details for N74LVC04ADB by NXP Semiconductors
Overview of N74LVC04ADB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for N74LVC04ADB
N74LVC04ADB CAD Models
N74LVC04ADB Part Data Attributes:
|
N74LVC04ADB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74LVC04ADB
NXP Semiconductors
IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for N74LVC04ADB
This table gives cross-reference parts and alternative options found for N74LVC04ADB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74LVC04ADB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC04ADB-T | Inverter | Nexperia | N74LVC04ADB vs 74LVC04ADB-T |
74LVC04DB-T | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | N74LVC04ADB vs 74LVC04DB-T |
SN74LVC04ADBR | 6-ch, 1.65-V to 3.6-V inverters 14-SSOP -40 to 125 | Texas Instruments | N74LVC04ADB vs SN74LVC04ADBR |
74LVC04ADB,112 | 74LVC04A - Hex inverter SSOP1 14-Pin | NXP Semiconductors | N74LVC04ADB vs 74LVC04ADB,112 |
74LVC04ADB,118 | 74LVC04A - Hex inverter@en-us SSOP1 14-Pin | Nexperia | N74LVC04ADB vs 74LVC04ADB,118 |
74LVC04ADB,112 | 74LVC04A - Hex inverter@en-us SSOP1 14-Pin | Nexperia | N74LVC04ADB vs 74LVC04ADB,112 |
74LVC04ADB | Inverter | Nexperia | N74LVC04ADB vs 74LVC04ADB |
N74LVC04DB-T | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | N74LVC04ADB vs N74LVC04DB-T |
74LVC04ADB,118 | 74LVC04A - Hex inverter SSOP1 14-Pin | NXP Semiconductors | N74LVC04ADB vs 74LVC04ADB,118 |
74LVC04ADB | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14, Gate | NXP Semiconductors | N74LVC04ADB vs 74LVC04ADB |