-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC04A - Hex inverter@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_18854417
|
Arrow Electronics | Inverter 6-Element CMOS 14-Pin TSSOP Bulk RoHS: Compliant Min Qty: 1178 Package Multiple: 1 Date Code: 1529 | Americas - 2357 |
|
$0.0849 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9600 Package Multiple: 96 | 0 |
|
$0.1620 | Buy Now |
DISTI #
59908220
|
Verical | Inverter 6-Element CMOS 14-Pin TSSOP Bulk RoHS: Compliant Min Qty: 1178 Package Multiple: 1 Date Code: 1529 | Americas - 2357 |
|
$0.0849 | Buy Now |
|
Rochester Electronics | 74LVC04APW - Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, TSSOP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 91084 |
|
$0.0915 / $0.1076 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC04APW,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC04APW,112
Nexperia
74LVC04A - Hex inverter@en-us TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1997-04-08 | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10.2 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74LVC04APW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC04APW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935299277118 | Inverter | Nexperia | 74LVC04APW,112 vs 935299277118 |
74LVC04APW-Q100/CJ | 74LVC04A-Q100 - Hex inverter TSSOP 14-Pin | Nexperia | 74LVC04APW,112 vs 74LVC04APW-Q100/CJ |
N74LVC04PW-T | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | 74LVC04APW,112 vs N74LVC04PW-T |
SN74LVC04APWLE | Hex Inverter 14-TSSOP -40 to 125 | Texas Instruments | 74LVC04APW,112 vs SN74LVC04APWLE |
IDT74LVC04APG | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 0.65 MM PITCH, TSSOP-14 | Integrated Device Technology Inc | 74LVC04APW,112 vs IDT74LVC04APG |
74LVC04APW/T3 | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | 74LVC04APW,112 vs 74LVC04APW/T3 |
RD74LVC04BTELL | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 | Renesas Electronics Corporation | 74LVC04APW,112 vs RD74LVC04BTELL |
74LVC04APW | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate | NXP Semiconductors | 74LVC04APW,112 vs 74LVC04APW |
SN74LVC04AQPWRG4Q1 | Automotive 6-ch, 2-V to 3.6-V inverters 14-TSSOP -40 to 125 | Texas Instruments | 74LVC04APW,112 vs SN74LVC04AQPWRG4Q1 |
74LVC04PWDH | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | 74LVC04APW,112 vs 74LVC04PWDH |