-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 1.65-V to 3.6-V inverters 14-SSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9470
|
Newark | Ic, Hex Inverter, Smd, Ssop14, 3.3V, Logic Family/Base Number:74Lvc04, Logic Type:Inverter, Output Current:24Ma, No. Of Inputs:1, Supply Voltage Min:1.65V, Supply Voltage Max:3.6V, Logic Case Style:Ssop, No. Of Pins:14Pins, Logic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC04ADBR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4090 / $0.5400 | Buy Now |
DISTI #
2156-SN74LVC04ADBR-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
188429 In Stock |
|
$0.1100 | Buy Now |
DISTI #
296-1217-1-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3615 In Stock |
|
$0.1450 / $0.3600 | Buy Now |
DISTI #
595-SN74LVC04ADBR
|
Mouser Electronics | Inverters Hex RoHS: Compliant | 2570 |
|
$0.1360 / $0.3600 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 2000 |
|
$0.0900 / $0.4500 | Buy Now |
|
Bristol Electronics | 10980 |
|
RFQ | ||
|
Bristol Electronics | 2643 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Inverter, LVC-CMOS, 14 Pin, Plastic, SSOP | 1025 |
|
$0.1146 / $0.2148 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, LVC-CMOS, 14 Pin, Plastic, SSOP | 1376 |
|
$0.1587 / $0.5290 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, LVC-CMOS, 14 Pin, Plastic, SSOP | 1022 |
|
$0.1162 / $0.5810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC04ADBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC04ADBR
Texas Instruments
6-ch, 1.65-V to 3.6-V inverters 14-SSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-04-01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74LVC04ADBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC04ADBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC04ADB | Inverter | Nexperia | SN74LVC04ADBR vs 74LVC04ADB |
74LVC04ADB | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14, Gate | NXP Semiconductors | SN74LVC04ADBR vs 74LVC04ADB |
N74LVC04ADB-T | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | SN74LVC04ADBR vs N74LVC04ADB-T |
935242410118 | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | SN74LVC04ADBR vs 935242410118 |
IDT74LVC04APY | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 0.65 MM PITCH, SSOP-14 | Integrated Device Technology Inc | SN74LVC04ADBR vs IDT74LVC04APY |
N74LVC04DB | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | SN74LVC04ADBR vs N74LVC04DB |
74LVC04ADB,118 | 74LVC04A - Hex inverter SSOP1 14-Pin | NXP Semiconductors | SN74LVC04ADBR vs 74LVC04ADB,118 |
N74LVC04DB-T | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | SN74LVC04ADBR vs N74LVC04DB-T |
SN74LVC04DBLE | Hex Inverter 14-SSOP -40 to 85 | Texas Instruments | SN74LVC04ADBR vs SN74LVC04DBLE |
74LVC04DB | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | SN74LVC04ADBR vs 74LVC04DB |