Part Details for PI74LVC04ALE by Pericom Semiconductor Corporation
Overview of PI74LVC04ALE by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI74LVC04ALE
PI74LVC04ALE CAD Models
PI74LVC04ALE Part Data Attributes
|
PI74LVC04ALE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI74LVC04ALE
Pericom Semiconductor Corporation
Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 0.173 INCH, PLASTIC, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 13.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for PI74LVC04ALE
This table gives cross-reference parts and alternative options found for PI74LVC04ALE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74LVC04ALE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935299277118 | Inverter | Nexperia | PI74LVC04ALE vs 935299277118 |
74LVC04APW-Q100/CJ | 74LVC04A-Q100 - Hex inverter TSSOP 14-Pin | Nexperia | PI74LVC04ALE vs 74LVC04APW-Q100/CJ |
N74LVC04PW-T | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | PI74LVC04ALE vs N74LVC04PW-T |
SN74LVC04APWLE | Hex Inverter 14-TSSOP -40 to 125 | Texas Instruments | PI74LVC04ALE vs SN74LVC04APWLE |
IDT74LVC04APG | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 0.65 MM PITCH, TSSOP-14 | Integrated Device Technology Inc | PI74LVC04ALE vs IDT74LVC04APG |
74LVC04APW/T3 | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | PI74LVC04ALE vs 74LVC04APW/T3 |
RD74LVC04BTELL | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 | Renesas Electronics Corporation | PI74LVC04ALE vs RD74LVC04BTELL |
74LVC04APW | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate | NXP Semiconductors | PI74LVC04ALE vs 74LVC04APW |
SN74LVC04AQPWRG4Q1 | Automotive 6-ch, 2-V to 3.6-V inverters 14-TSSOP -40 to 125 | Texas Instruments | PI74LVC04ALE vs SN74LVC04AQPWRG4Q1 |
74LVC04PWDH | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | PI74LVC04ALE vs 74LVC04PWDH |