Part Details for N74LS242N by Signetics
Overview of N74LS242N by Signetics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for N74LS242N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,BUS TRANSCEIVER,SINGLE,4-BIT,LS-TTL,DIP,14PIN,PLASTIC | 39 |
|
$1.5000 / $1.8750 | Buy Now |
Part Details for N74LS242N
N74LS242N CAD Models
N74LS242N Part Data Attributes
|
N74LS242N
Signetics
Buy Now
Datasheet
|
Compare Parts:
N74LS242N
Signetics
Bus Transceiver, LS Series, 1-Func, 4-Bit, Inverted Output, TTL, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for N74LS242N
This table gives cross-reference parts and alternative options found for N74LS242N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74LS242N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/32801BCA | LS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP14, CERDIP-14 | Motorola Mobility LLC | N74LS242N vs JM38510/32801BCA |
SN74LS242N | Bus Transceiver, LS Series, 4-Func, 4-Bit, True Output, TTL, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | N74LS242N vs SN74LS242N |
SN74LS242N | LS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | N74LS242N vs SN74LS242N |
SN74LS242JDS | Bus Transceiver, LS Series, 1-Func, 4-Bit, Inverted Output, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | N74LS242N vs SN74LS242JDS |
SN74LS242N3 | Bus Transceiver, LS Series, 1-Func, 4-Bit, Inverted Output, TTL, PDIP14, | Rochester Electronics LLC | N74LS242N vs SN74LS242N3 |
SN74LS242NS | LS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | N74LS242N vs SN74LS242NS |
8002001CA | LS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP14, CERDIP-14 | Motorola Mobility LLC | N74LS242N vs 8002001CA |
HD74LS242P | Bus Transceiver, LS Series, 1-Func, 4-Bit, Inverted Output, TTL, PDIP14, DP-14 | Hitachi Ltd | N74LS242N vs HD74LS242P |
74LS242DC | Bus Driver/Transceiver, 1-Func, 4-Bit, Inverted Output, TTL, CDIP14, | Fairchild Semiconductor Corporation | N74LS242N vs 74LS242DC |
SN74LS242N | Quad bus transceivers 14-PDIP 0 to 70 | Texas Instruments | N74LS242N vs SN74LS242N |