Part Details for AM25LS242DC by AMD
Overview of AM25LS242DC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM25LS242DC
AM25LS242DC CAD Models
AM25LS242DC Part Data Attributes
|
AM25LS242DC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM25LS242DC
AMD
Bus Transceiver, LS Series, 1-Func, 4-Bit, Inverted Output, TTL, CDIP14, HERMETIC SEALED, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.431 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 50 mA | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM25LS242DC
This table gives cross-reference parts and alternative options found for AM25LS242DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS242DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS242J | Bus Driver/Transceiver, 1-Func, 4-Bit, Inverted Output, TTL, CDIP14, | Motorola Semiconductor Products | AM25LS242DC vs SN74LS242J |
54LS242DMQB | Bus Driver/Transceiver, 1-Func, 4-Bit, Inverted Output, TTL, CDIP14, | Fairchild Semiconductor Corporation | AM25LS242DC vs 54LS242DMQB |
8002001CX | LS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP14 | Motorola Mobility LLC | AM25LS242DC vs 8002001CX |
AM25LS242DM | Bus Transceiver, LS Series, 1-Func, 4-Bit, Inverted Output, TTL, CDIP14, HERMETIC SEALED, DIP-14 | AMD | AM25LS242DC vs AM25LS242DM |
SN74LS242NTB | Bus Driver/Transceiver, 1-Func, 4-Bit, Inverted Output, TTL, PDIP14, | AMD | AM25LS242DC vs SN74LS242NTB |
SN54LS242JD | LS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | AM25LS242DC vs SN54LS242JD |
SN74LS242J | Bus Driver/Transceiver, 1-Func, 4-Bit, Inverted Output, TTL, CDIP14, | AMD | AM25LS242DC vs SN74LS242J |
SN74LS242ND | Bus Transceiver, LS Series, 1-Func, 4-Bit, Inverted Output, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | AM25LS242DC vs SN74LS242ND |
SN74LS242N | Bus Driver/Transceiver, 1-Func, 4-Bit, Inverted Output, TTL, PDIP14 | AMD | AM25LS242DC vs SN74LS242N |
SN54LS242J-00 | LS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP14 | Texas Instruments | AM25LS242DC vs SN54LS242J-00 |