Part Details for SN74LS242NS by Motorola Mobility LLC
Overview of SN74LS242NS by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Automotive
Part Details for SN74LS242NS
SN74LS242NS CAD Models
SN74LS242NS Part Data Attributes
|
SN74LS242NS
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SN74LS242NS
Motorola Mobility LLC
LS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74LS242NS
This table gives cross-reference parts and alternative options found for SN74LS242NS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS242NS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS242J | Bus Driver/Transceiver, 1-Func, 4-Bit, Inverted Output, TTL, CDIP14, | Motorola Semiconductor Products | SN74LS242NS vs SN74LS242J |
54LS242DMQB | Bus Driver/Transceiver, 1-Func, 4-Bit, Inverted Output, TTL, CDIP14, | Fairchild Semiconductor Corporation | SN74LS242NS vs 54LS242DMQB |
8002001CX | LS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP14 | Motorola Mobility LLC | SN74LS242NS vs 8002001CX |
AM25LS242DM | Bus Transceiver, LS Series, 1-Func, 4-Bit, Inverted Output, TTL, CDIP14, HERMETIC SEALED, DIP-14 | AMD | SN74LS242NS vs AM25LS242DM |
SN74LS242NTB | Bus Driver/Transceiver, 1-Func, 4-Bit, Inverted Output, TTL, PDIP14, | AMD | SN74LS242NS vs SN74LS242NTB |
SN54LS242JD | LS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN74LS242NS vs SN54LS242JD |
SN74LS242J | Bus Driver/Transceiver, 1-Func, 4-Bit, Inverted Output, TTL, CDIP14, | AMD | SN74LS242NS vs SN74LS242J |
SN74LS242ND | Bus Transceiver, LS Series, 1-Func, 4-Bit, Inverted Output, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | SN74LS242NS vs SN74LS242ND |
SN74LS242N | Bus Driver/Transceiver, 1-Func, 4-Bit, Inverted Output, TTL, PDIP14 | AMD | SN74LS242NS vs SN74LS242N |
SN54LS242J-00 | LS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP14 | Texas Instruments | SN74LS242NS vs SN54LS242J-00 |