Part Details for HD74LS242P by Hitachi Ltd
Overview of HD74LS242P by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for HD74LS242P
HD74LS242P CAD Models
HD74LS242P Part Data Attributes
|
HD74LS242P
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74LS242P
Hitachi Ltd
Bus Transceiver, LS Series, 1-Func, 4-Bit, Inverted Output, TTL, PDIP14, DP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.2 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.06 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HD74LS242P
This table gives cross-reference parts and alternative options found for HD74LS242P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LS242P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS242J | Bus Driver/Transceiver, 1-Func, 4-Bit, Inverted Output, TTL, CDIP14, | Motorola Semiconductor Products | HD74LS242P vs SN74LS242J |
54LS242DMQB | Bus Driver/Transceiver, 1-Func, 4-Bit, Inverted Output, TTL, CDIP14, | Fairchild Semiconductor Corporation | HD74LS242P vs 54LS242DMQB |
8002001CX | LS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP14 | Motorola Mobility LLC | HD74LS242P vs 8002001CX |
AM25LS242DM | Bus Transceiver, LS Series, 1-Func, 4-Bit, Inverted Output, TTL, CDIP14, HERMETIC SEALED, DIP-14 | AMD | HD74LS242P vs AM25LS242DM |
SN74LS242NTB | Bus Driver/Transceiver, 1-Func, 4-Bit, Inverted Output, TTL, PDIP14, | AMD | HD74LS242P vs SN74LS242NTB |
SN54LS242JD | LS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | HD74LS242P vs SN54LS242JD |
SN74LS242J | Bus Driver/Transceiver, 1-Func, 4-Bit, Inverted Output, TTL, CDIP14, | AMD | HD74LS242P vs SN74LS242J |
SN74LS242ND | Bus Transceiver, LS Series, 1-Func, 4-Bit, Inverted Output, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | HD74LS242P vs SN74LS242ND |
SN74LS242N | Bus Driver/Transceiver, 1-Func, 4-Bit, Inverted Output, TTL, PDIP14 | AMD | HD74LS242P vs SN74LS242N |
SN54LS242J-00 | LS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP14 | Texas Instruments | HD74LS242P vs SN54LS242J-00 |