Part Details for I74F3037D-T by YAGEO Corporation
Overview of I74F3037D-T by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for I74F3037D-T
I74F3037D-T CAD Models
I74F3037D-T Part Data Attributes
|
I74F3037D-T
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
I74F3037D-T
YAGEO Corporation
NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 30 OHM LINE DRIVER | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G16 | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for I74F3037D-T
This table gives cross-reference parts and alternative options found for I74F3037D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of I74F3037D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933958690512 | F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO16, PLASTIC, SOL-16 | NXP Semiconductors | I74F3037D-T vs 933958690512 |
I74F3037D-T | IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO16, PLASTIC, SOL-16, Gate | NXP Semiconductors | I74F3037D-T vs I74F3037D-T |
I74F3037D,512 | Quad 2-input NAND 30 Ω driver SOP 16-Pin | NXP Semiconductors | I74F3037D-T vs I74F3037D,512 |
N74F3037D,623 | Quad 2-input NAND 30 Ω driver SOP 16-Pin | NXP Semiconductors | I74F3037D-T vs N74F3037D,623 |
I74F3037D,602 | Quad 2-input NAND 30 Ω driver SOP 16-Pin | NXP Semiconductors | I74F3037D-T vs I74F3037D,602 |
I74F3037D | F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO16, PLASTIC, SOL-16 | NXP Semiconductors | I74F3037D-T vs I74F3037D |
933958690518 | F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO16, PLASTIC, SOL-16 | NXP Semiconductors | I74F3037D-T vs 933958690518 |
935025610623 | IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO16, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | I74F3037D-T vs 935025610623 |
N74F3037D-T | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO16 | YAGEO Corporation | I74F3037D-T vs N74F3037D-T |
I74F3037D | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO16 | YAGEO Corporation | I74F3037D-T vs I74F3037D |