Part Details for MX28F1000PPC-90-C4 by Macronix International Co Ltd
Overview of MX28F1000PPC-90-C4 by Macronix International Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX28F1000PPC-90-C4
MX28F1000PPC-90-C4 CAD Models
MX28F1000PPC-90-C4 Part Data Attributes
|
MX28F1000PPC-90-C4
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX28F1000PPC-90-C4
Macronix International Co Ltd
128KX8 FLASH 12V PROM, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
Access Time-Max | 90 ns | |
Additional Feature | AUTOMATIC WRITE | |
JESD-30 Code | R-PDIP-T32 | |
Length | 41.91 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MX28F1000PPC-90-C4
This table gives cross-reference parts and alternative options found for MX28F1000PPC-90-C4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX28F1000PPC-90-C4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS28F010-90WI | Flash, 128KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Integrated Silicon Solution Inc | MX28F1000PPC-90-C4 vs IS28F010-90WI |
CAT28F001PA-90T | Flash, 128KX8, 90ns, PDIP32, PLASTIC, DIP-32 | Catalyst Semiconductor | MX28F1000PPC-90-C4 vs CAT28F001PA-90T |
MX28F1000PPC-90-C3 | Flash, 128KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Macronix International Co Ltd | MX28F1000PPC-90-C4 vs MX28F1000PPC-90-C3 |
AM28F010-90C4PC | Flash, 128KX8, 90ns, PDIP32, PLASTIC, DIP-32 | AMD | MX28F1000PPC-90-C4 vs AM28F010-90C4PC |
CAT28F010PI-90 | Flash, 128KX8, 90ns, PDIP32, PLASTIC, DIP-32 | Catalyst Semiconductor | MX28F1000PPC-90-C4 vs CAT28F010PI-90 |
CAT28F010LA90 | IC 128K X 8 FLASH 12V PROM, 90 ns, PDIP32, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-32, Programmable ROM | onsemi | MX28F1000PPC-90-C4 vs CAT28F010LA90 |
AM28F010-95PC | Flash, 128KX8, 90ns, PDIP32, PLASTIC, DIP-32 | AMD | MX28F1000PPC-90-C4 vs AM28F010-95PC |
MD28F010-90 | Flash, 128KX8, 90ns, CDIP32, HERMETIC SEALED, CERDIP-32 | Intel Corporation | MX28F1000PPC-90-C4 vs MD28F010-90 |
IS28F010-90W | Flash, 128KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Integrated Silicon Solution Inc | MX28F1000PPC-90-C4 vs IS28F010-90W |
AM28F010-90PCB | Flash, 128KX8, 90ns, PDIP32, PLASTIC, DIP-32 | AMD | MX28F1000PPC-90-C4 vs AM28F010-90PCB |