Memory
CAT28F001PA-90T
Description: Flash, 128KX8, 90ns, PDIP32, PLASTIC, DIP-32

Overview of CAT28F001PA-90T by Catalyst Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CAT28F001PA-90T by Catalyst Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT28F001PA-90T by Catalyst Semiconductor

CAT28F001PA-90T
Catalyst Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
Part Package Code
DIP
Package Description
DIP, DIP32,.6
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
100000 PROGRAM/ERASE CYCLES; 10 YEARS DATA RETENTION; TOP BOOT BLOCK
Boot Block
TOP
Command User Interface
YES
Data Polling
NO
Data Retention Time-Min
10
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDIP-T32
JESD-609 Code
e0
Length
42.03 mm
Memory Density
1048576 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
1,2,1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP32,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
12 V
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Sector Size
8K,4K,112K
Standby Current-Max
0.000001 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Toggle Bit
NO
Type
NOR TYPE
Width
15.24 mm
Want to compare parts?
  1. CAT28F001PA-90T
    Catalyst Semiconductor
    Flash, 128KX8, 90ns, PDIP32, PLASTIC, DIP-32
    VS

Alternate Parts for CAT28F001PA-90T

This table gives cross-reference parts and alternative options found for CAT28F001PA-90T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28F001PA-90T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS28F010-90WI Flash, 128KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Integrated Silicon Solution Inc CAT28F001PA-90T vs IS28F010-90WI
MX28F1000PPC-90-C3 Flash, 128KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Macronix International Co Ltd CAT28F001PA-90T vs MX28F1000PPC-90-C3
AM28F010-90C4PC Flash, 128KX8, 90ns, PDIP32, PLASTIC, DIP-32 AMD CAT28F001PA-90T vs AM28F010-90C4PC
MX28F1000PPC-90-C4 128KX8 FLASH 12V PROM, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Macronix International Co Ltd CAT28F001PA-90T vs MX28F1000PPC-90-C4
CAT28F010PI-90 Flash, 128KX8, 90ns, PDIP32, PLASTIC, DIP-32 Catalyst Semiconductor CAT28F001PA-90T vs CAT28F010PI-90
CAT28F010LA90 IC 128K X 8 FLASH 12V PROM, 90 ns, PDIP32, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-32, Programmable ROM onsemi CAT28F001PA-90T vs CAT28F010LA90
AM28F010-95PC Flash, 128KX8, 90ns, PDIP32, PLASTIC, DIP-32 AMD CAT28F001PA-90T vs AM28F010-95PC
MD28F010-90 Flash, 128KX8, 90ns, CDIP32, HERMETIC SEALED, CERDIP-32 Intel Corporation CAT28F001PA-90T vs MD28F010-90
IS28F010-90W Flash, 128KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Integrated Silicon Solution Inc CAT28F001PA-90T vs IS28F010-90W
AM28F010-90PCB Flash, 128KX8, 90ns, PDIP32, PLASTIC, DIP-32 AMD CAT28F001PA-90T vs AM28F010-90PCB
Part Number Description Manufacturer Compare
CAT28F001PI-90B Flash, 128KX8, 90ns, PDIP32, PLASTIC, DIP-32 Catalyst Semiconductor CAT28F001PA-90T vs CAT28F001PI-90B
28C010TRT2DB-12 EEPROM, 128KX8, 120ns, Parallel, CMOS, DIP-32 Maxwell Technologies CAT28F001PA-90T vs 28C010TRT2DB-12
HN62331AP MASK ROM, 128KX8, 120ns, CMOS, PDIP32, PLASTIC, DIP-32 Hitachi Ltd CAT28F001PA-90T vs HN62331AP
HN27C301P-25 OTP ROM, 128KX8, 250ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Hitachi Ltd CAT28F001PA-90T vs HN27C301P-25
HN27C101AG-12 UVPROM, 128KX8, 120ns, CMOS, CDIP32, 0.600 INCH, CERDIP-32 Hitachi Ltd CAT28F001PA-90T vs HN27C101AG-12
CAT28F010PA-90 Flash, 128KX8, 90ns, PDIP32, PLASTIC, DIP-32 Catalyst Semiconductor CAT28F001PA-90T vs CAT28F010PA-90
HN27C301AG-12 UVPROM, 128KX8, 120ns, CMOS, CDIP32, 0.600 INCH, CERDIP-32 Hitachi Ltd CAT28F001PA-90T vs HN27C301AG-12
HN62321AP-15 128KX8 MASK PROM, 150ns, PDIP32, PLASTIC, DIP-32 Renesas Electronics Corporation CAT28F001PA-90T vs HN62321AP-15
5962-8961407MXX UVPROM, 128KX8, 90ns, CMOS, CDIP32, CERAMIC, DIP-32 QP Semiconductor CAT28F001PA-90T vs 5962-8961407MXX
NM27C010NE120 128KX8 OTPROM, 120ns, PDIP32, PLASTIC, DIP-32 Texas Instruments CAT28F001PA-90T vs NM27C010NE120

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT28F001PA-90T by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT28F001PA-90T by Catalyst Semiconductor

  • Please alert me when CAT28F001PA-90T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CAT28F001PA-90T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT28F001PA-90T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CAT28F001PA-90T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT28F001PA-90T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT28F001PA-90T by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: