Memory
MX27C1000DC-12
Macronix International Co Ltd
Description: UVPROM, 128KX8, 120ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32

Overview of MX27C1000DC-12 by Macronix International Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for MX27C1000DC-12 by Macronix International Co Ltd

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   15
RFQ
Quest Components 27C1000DC-12 129
  • 1 $2.4900
$2.4900 Buy Now

CAD Models for MX27C1000DC-12 by Macronix International Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX27C1000DC-12 by Macronix International Co Ltd

MX27C1000DC-12
Macronix International Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MACRONIX INTERNATIONAL CO LTD
Part Package Code
DIP
Package Description
WDIP,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
120 ns
Additional Feature
QUICK PULSE PROGRAMMING ALGORITHM
JESD-30 Code
R-GDIP-T32
Memory Density
1048576 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
WDIP
Package Shape
RECTANGULAR
Package Style
IN-LINE, WINDOW
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. MX27C1000DC-12
    Macronix International Co Ltd
    UVPROM, 128KX8, 120ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32
    VS

Alternate Parts for MX27C1000DC-12

This table gives cross-reference parts and alternative options found for MX27C1000DC-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX27C1000DC-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HN27C301AG-12 UVPROM, 128KX8, 120ns, CMOS, CDIP32, 0.600 INCH, CERDIP-32 Hitachi Ltd MX27C1000DC-12 vs HN27C301AG-12
5962-8961406XX UVPROM, 128KX8, 120ns, CMOS, CDIP32 Teledyne e2v MX27C1000DC-12 vs 5962-8961406XX
5962-8961406XA 128KX8 UVPROM, 120ns, CDIP32 STMicroelectronics MX27C1000DC-12 vs 5962-8961406XA
M27C1001-12XF1 128KX8 UVPROM, 120ns, CDIP32, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-32 STMicroelectronics MX27C1000DC-12 vs M27C1001-12XF1
M5M27C100K-12 UVPROM, 128KX8, 120ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, GLASS SEALED, CERDIP-32 Mitsubishi Electric MX27C1000DC-12 vs M5M27C100K-12
NM27C010Q120 UVPROM, 128KX8, 120ns, CMOS, CDIP32, WINDOWED, CERDIP-32 Rochester Electronics LLC MX27C1000DC-12 vs NM27C010Q120
5962-8961406MXC UVPROM, 128KX8, 120ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 Atmel Corporation MX27C1000DC-12 vs 5962-8961406MXC
HN27C101AG-12 UVPROM, 128KX8, 120ns, CMOS, CDIP32, 0.600 INCH, CERDIP-32 Hitachi Ltd MX27C1000DC-12 vs HN27C101AG-12
AM27C010-120DEB UVPROM, 128KX8, 120ns, CMOS, CDIP32, CERAMIC, DIP-32 Spansion MX27C1000DC-12 vs AM27C010-120DEB
AM27C010-120DE UVPROM, 128KX8, 120ns, CMOS, CDIP32, CERAMIC, DIP-32 Spansion MX27C1000DC-12 vs AM27C010-120DE
Part Number Description Manufacturer Compare
AM27C010-120DE UVPROM, 128KX8, 120ns, CMOS, CDIP32, CERAMIC, DIP-32 Spansion MX27C1000DC-12 vs AM27C010-120DE
IS27C010-12CWI UVPROM, 128KX8, 120ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 Integrated Silicon Solution Inc MX27C1000DC-12 vs IS27C010-12CWI
TMS27C010A-120JL4 128KX8 UVPROM, 120ns, CDIP32, 0.600 INCH, WINDOWED, CERAMIC, DIP-32 Texas Instruments MX27C1000DC-12 vs TMS27C010A-120JL4
M27C1001-15F6X 128KX8 UVPROM, 120ns, CDIP32, FRIT SEALED, WINDOWED, CERAMIC, DIP-32 STMicroelectronics MX27C1000DC-12 vs M27C1001-15F6X
AM27C010-120DC UVPROM, 128KX8, 120ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 AMD MX27C1000DC-12 vs AM27C010-120DC
AM27C010-125DCB UVPROM, 128KX8, 120ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 AMD MX27C1000DC-12 vs AM27C010-125DCB
M27C1001-25F1X 128KX8 UVPROM, 120ns, CDIP32, FRIT SEALED, WINDOWED, CERAMIC, DIP-32 STMicroelectronics MX27C1000DC-12 vs M27C1001-25F1X
5962-8961411MXA UVPROM, 128KX8, 120ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 Atmel Corporation MX27C1000DC-12 vs 5962-8961411MXA
AM27C010-120DIB UVPROM, 128KX8, 120ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 AMD MX27C1000DC-12 vs AM27C010-120DIB
AM27C010-125DIB UVPROM, 128KX8, 120ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 AMD MX27C1000DC-12 vs AM27C010-125DIB

Related Parts for MX27C1000DC-12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX27C1000DC-12 by Macronix International Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX27C1000DC-12 by Macronix International Co Ltd

Select Manufacturer
Which Manufacturer of MX27C1000DC-12 would you like to use for your alert(s)?
  • Please alert me when MX27C1000DC-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX27C1000DC-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX27C1000DC-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX27C1000DC-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX27C1000DC-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX27C1000DC-12 by Macronix International Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: