Memory
5962-8961406XA
Description: 128KX8 UVPROM, 120ns, CDIP32

Overview of 5962-8961406XA by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8961406XA by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8961406XA by STMicroelectronics

5962-8961406XA
STMicroelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DIP
Package Description
WDIP,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.61
Access Time-Max
120 ns
JESD-30 Code
R-GDIP-T32
JESD-609 Code
e0
Length
42.295 mm
Memory Density
1048576 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
WDIP
Package Shape
RECTANGULAR
Package Style
IN-LINE, WINDOW
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.72 mm
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. 5962-8961406XA
    STMicroelectronics
    128KX8 UVPROM, 120ns, CDIP32
    VS

Alternate Parts for 5962-8961406XA

This table gives cross-reference parts and alternative options found for 5962-8961406XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8961406XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HN27C301AG-12 UVPROM, 128KX8, 120ns, CMOS, CDIP32, 0.600 INCH, CERDIP-32 Hitachi Ltd 5962-8961406XA vs HN27C301AG-12
5962-8961406XX UVPROM, 128KX8, 120ns, CMOS, CDIP32 Teledyne e2v 5962-8961406XA vs 5962-8961406XX
M27C1001-12XF1 128KX8 UVPROM, 120ns, CDIP32, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-32 STMicroelectronics 5962-8961406XA vs M27C1001-12XF1
M5M27C100K-12 UVPROM, 128KX8, 120ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, GLASS SEALED, CERDIP-32 Mitsubishi Electric 5962-8961406XA vs M5M27C100K-12
NM27C010Q120 UVPROM, 128KX8, 120ns, CMOS, CDIP32, WINDOWED, CERDIP-32 Rochester Electronics LLC 5962-8961406XA vs NM27C010Q120
5962-8961406MXC UVPROM, 128KX8, 120ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 Atmel Corporation 5962-8961406XA vs 5962-8961406MXC
HN27C101AG-12 UVPROM, 128KX8, 120ns, CMOS, CDIP32, 0.600 INCH, CERDIP-32 Hitachi Ltd 5962-8961406XA vs HN27C101AG-12
AM27C010-120DEB UVPROM, 128KX8, 120ns, CMOS, CDIP32, CERAMIC, DIP-32 Spansion 5962-8961406XA vs AM27C010-120DEB
AM27C010-120DE UVPROM, 128KX8, 120ns, CMOS, CDIP32, CERAMIC, DIP-32 Spansion 5962-8961406XA vs AM27C010-120DE
IS27C010-12CWI UVPROM, 128KX8, 120ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 Integrated Silicon Solution Inc 5962-8961406XA vs IS27C010-12CWI
Part Number Description Manufacturer Compare
AM27C010-120DE UVPROM, 128KX8, 120ns, CMOS, CDIP32, CERAMIC, DIP-32 Spansion 5962-8961406XA vs AM27C010-120DE
IS27C010-12CWI UVPROM, 128KX8, 120ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 Integrated Silicon Solution Inc 5962-8961406XA vs IS27C010-12CWI
TMS27C010A-120JL4 128KX8 UVPROM, 120ns, CDIP32, 0.600 INCH, WINDOWED, CERAMIC, DIP-32 Texas Instruments 5962-8961406XA vs TMS27C010A-120JL4
M27C1001-15F6X 128KX8 UVPROM, 120ns, CDIP32, FRIT SEALED, WINDOWED, CERAMIC, DIP-32 STMicroelectronics 5962-8961406XA vs M27C1001-15F6X
AM27C010-120DC UVPROM, 128KX8, 120ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 AMD 5962-8961406XA vs AM27C010-120DC
AM27C010-125DCB UVPROM, 128KX8, 120ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 AMD 5962-8961406XA vs AM27C010-125DCB
M27C1001-25F1X 128KX8 UVPROM, 120ns, CDIP32, FRIT SEALED, WINDOWED, CERAMIC, DIP-32 STMicroelectronics 5962-8961406XA vs M27C1001-25F1X
5962-8961411MXA UVPROM, 128KX8, 120ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 Atmel Corporation 5962-8961406XA vs 5962-8961411MXA
AM27C010-120DIB UVPROM, 128KX8, 120ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 AMD 5962-8961406XA vs AM27C010-120DIB
AM27C010-125DIB UVPROM, 128KX8, 120ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 AMD 5962-8961406XA vs AM27C010-125DIB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8961406XA by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8961406XA by STMicroelectronics

Select Manufacturer
Which Manufacturer of 5962-8961406XA would you like to use for your alert(s)?
  • Please alert me when 5962-8961406XA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8961406XA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8961406XA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8961406XA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8961406XA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8961406XA by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: