Part Details for AM27C010-120DC by AMD
Overview of AM27C010-120DC by AMD
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Price & Stock for AM27C010-120DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 53 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Bristol Electronics | 22 |
|
RFQ | ||
DISTI #
74624
|
Jameco Electronics | IC 27C010-12 EPROM 1MEG-Bit 120ns CMOS UV Erasable Programmable ROM Min Qty: 1 Container: Each | 26 |
|
$3.9500 / $4.9500 | Buy Now |
|
Quest Components | EPROM, 128K x 8, 32 Pin, Ceramic, DIP | 9 |
|
$14.0700 / $18.7600 | Buy Now |
|
Quest Components | EPROM, 128K x 8, 32 Pin, Ceramic, DIP | 11 |
|
$14.0000 / $15.7500 | Buy Now |
|
Quest Components | EPROM, 128K x 8, 32 Pin, Ceramic, DIP | 1 |
|
$18.0000 | Buy Now |
|
Quest Components | EPROM, 128K x 8, 32 Pin, Ceramic, DIP | 7 |
|
$18.7600 / $21.1050 | Buy Now |
|
Quest Components | EPROM, 128K x 8, 32 Pin, Ceramic, DIP | 8 |
|
$20.0000 / $22.5000 | Buy Now |
|
Quest Components | EPROM, 128K x 8, 32 Pin, Ceramic, DIP | 3 |
|
$20.1946 | Buy Now |
Part Details for AM27C010-120DC
AM27C010-120DC CAD Models
AM27C010-120DC Part Data Attributes
|
AM27C010-120DC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27C010-120DC
AMD
UVPROM, 128KX8, 120ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | WDIP, DIP32,.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T32 | |
Length | 42.1005 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WDIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.588 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for AM27C010-120DC
This table gives cross-reference parts and alternative options found for AM27C010-120DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C010-120DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM27C010QE120 | UVPROM, 128KX8, 120ns, CMOS, CDIP32, WINDOWED, CERDIP-32 | Rochester Electronics LLC | AM27C010-120DC vs FM27C010QE120 |
TMS27C010A-12JL | 1 048 576-Bit Programmable Read-Only Memory 32-CDIP 0 to 70 | Texas Instruments | AM27C010-120DC vs TMS27C010A-12JL |
MX27C1000DC-12 | UVPROM, 128KX8, 120ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 | Macronix International Co Ltd | AM27C010-120DC vs MX27C1000DC-12 |
TMS27C010A-12JE | 1 048 576-Bit Programmable Read-Only Memory 32-CDIP -40 to 85 | Texas Instruments | AM27C010-120DC vs TMS27C010A-12JE |
AM27C010-125DI | UVPROM, 128KX8, 120ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | AMD | AM27C010-120DC vs AM27C010-125DI |
NM27C010Q120 | UVPROM, 128KX8, 120ns, CMOS, CDIP32, WINDOWED, CERDIP-32 | Fairchild Semiconductor Corporation | AM27C010-120DC vs NM27C010Q120 |
UPD27C1000AD-12 | UVPROM, 128KX8, 120ns, CMOS, CDIP32, WINDOWED, CERDIP-32 | NEC Electronics Group | AM27C010-120DC vs UPD27C1000AD-12 |
M27C1001-15F6X | 128KX8 UVPROM, 120ns, CDIP32, FRIT SEALED, WINDOWED, CERAMIC, DIP-32 | STMicroelectronics | AM27C010-120DC vs M27C1001-15F6X |
HN27C301AG-12 | 128KX8 UVPROM, 120ns, CDIP32, 0.600 INCH, CERDIP-32 | Renesas Electronics Corporation | AM27C010-120DC vs HN27C301AG-12 |
M27C1001-12XF6 | 128KX8 UVPROM, 120ns, CDIP32, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-32 | STMicroelectronics | AM27C010-120DC vs M27C1001-12XF6 |