Part Details for MWI50-12A7 by Littelfuse Inc
Overview of MWI50-12A7 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWI50-12A7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH2765
|
Newark | Igbt Module - Sixpack E2-Pack-Pfp/Box |Littelfuse MWI50-12A7 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MWI50-12A7
MWI50-12A7 CAD Models
MWI50-12A7 Part Data Attributes
|
MWI50-12A7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MWI50-12A7
Littelfuse Inc
Insulated Gate Bipolar Transistor, 85A I(C), 1200V V(BR)CES, N-Channel, SIXPACK-17
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | FLANGE MOUNT, R-XUFM-X11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 85 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X11 | |
JESD-609 Code | e3 | |
Number of Elements | 6 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 350 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 570 ns | |
Turn-on Time-Nom (ton) | 170 ns | |
VCEsat-Max | 2.7 V |
Alternate Parts for MWI50-12A7
This table gives cross-reference parts and alternative options found for MWI50-12A7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWI50-12A7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSM50GD120DLC | Insulated Gate Bipolar Transistor, 85A I(C), 1200V V(BR)CES, N-Channel, MODULE-17 | Infineon Technologies AG | MWI50-12A7 vs BSM50GD120DLC |
BSM50GD120DN2G | Insulated Gate Bipolar Transistor, 78A I(C), 1200V V(BR)CES, N-Channel, ECONOPACK-39 | Infineon Technologies AG | MWI50-12A7 vs BSM50GD120DN2G |
BSM50GD120DN2G | Insulated Gate Bipolar Transistor, 78A I(C), 1200V V(BR)CES, N-Channel | Siemens | MWI50-12A7 vs BSM50GD120DN2G |
BSM50GD120DN2 | Insulated Gate Bipolar Transistor, 72A I(C), 1200V V(BR)CES, N-Channel | Siemens | MWI50-12A7 vs BSM50GD120DN2 |