Part Details for BSM50GD120DN2 by Siemens
Overview of BSM50GD120DN2 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for BSM50GD120DN2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IGBT Power Module (Power module 3-phase full-bridge Including fast free-wheel diodes) | 1850 |
|
RFQ |
Part Details for BSM50GD120DN2
BSM50GD120DN2 CAD Models
BSM50GD120DN2 Part Data Attributes
|
BSM50GD120DN2
Siemens
Buy Now
Datasheet
|
Compare Parts:
BSM50GD120DN2
Siemens
Insulated Gate Bipolar Transistor, 72A I(C), 1200V V(BR)CES, N-Channel
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | FLANGE MOUNT, R-XUFM-T17 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 72 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE | |
Fall Time-Max (tf) | 100 ns | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-T17 | |
Number of Elements | 6 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 2100 W | |
Qualification Status | Not Qualified | |
Rise Time-Max (tr) | 100 ns | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 500 ns | |
Turn-off Time-Nom (toff) | 380 ns | |
Turn-on Time-Max (ton) | 100 ns | |
Turn-on Time-Nom (ton) | 44 ns | |
VCEsat-Max | 3 V |
Alternate Parts for BSM50GD120DN2
This table gives cross-reference parts and alternative options found for BSM50GD120DN2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSM50GD120DN2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSM50GD120DN2 | Insulated Gate Bipolar Transistor, 72A I(C), 1200V V(BR)CES, N-Channel, ECONOPACK-17 | Infineon Technologies AG | BSM50GD120DN2 vs BSM50GD120DN2 |