Filter Your Search
1 - 4 of 4 results
|
MWI50-12A7
IXYS Corporation
|
$55.5440 | Yes | Yes | Transferred | 1.2 kV | 85 A | N-CHANNEL | NO | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE | 11 | 6 | 20 V | 350 W | POWER CONTROL | SILICON | 570 ns | 170 ns | 2.7 V | R-XUFM-X11 | e3 | Not Qualified | UL RECOGNIZED | 150 °C | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | UNSPECIFIED | UPPER | IXYS CORP | SIXPACK-17 | 17 | compliant | EAR99 | |||
|
MWI50-12A7T
IXYS Corporation
|
$56.1057 | Yes | Yes | Transferred | 1.2 kV | 85 A | N-CHANNEL | NO | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | 13 | 6 | 20 V | 350 W | POWER CONTROL | SILICON | 570 ns | 170 ns | 2.7 V | R-XUFM-X13 | e3 | Not Qualified | UL RECOGNIZED | 150 °C | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | UNSPECIFIED | UPPER | IXYS CORP | SIXPACK-19 | 19 | compliant | EAR99 | |||
|
MWI50-12A7T
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 1.2 kV | 85 A | N-CHANNEL | NO | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | 13 | 6 | 20 V | 350 W | POWER CONTROL | SILICON | 570 ns | 170 ns | 2.7 V | R-XUFM-X13 | e3 | Not Qualified | UL RECOGNIZED | 150 °C | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | UNSPECIFIED | UPPER | LITTELFUSE INC | FLANGE MOUNT, R-XUFM-X13 | compliant | EAR99 | LITTELFUSE | ||||
|
MWI50-12A7
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 1.2 kV | 85 A | N-CHANNEL | NO | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE | 11 | 6 | 20 V | 350 W | POWER CONTROL | SILICON | 570 ns | 170 ns | 2.7 V | R-XUFM-X11 | e3 | Not Qualified | UL RECOGNIZED | 150 °C | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | UNSPECIFIED | UPPER | LITTELFUSE INC | FLANGE MOUNT, R-XUFM-X11 | compliant | EAR99 |