Part Details for MV5753 by Everlight Electronics Co Ltd
Overview of MV5753 by Everlight Electronics Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Telecommunications
Electronic Manufacturing
Price & Stock for MV5753
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1120-ND
|
DigiKey | LED RED DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
40761 In Stock |
|
$0.0753 / $0.4100 | Buy Now |
DISTI #
MV5753
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T-1 3/4 - Bulk (Alt: MV5753) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 29 Weeks, 4 Days Container: Bulk | 6750 |
|
RFQ | |
DISTI #
638-MV5753
|
Mouser Electronics | Standard LEDs - Through Hole T1-3/4 RED DIFFUSED RoHS: Compliant | 2041 |
|
$0.0690 / $0.3200 | Buy Now |
DISTI #
V99:2348_07687824
|
Arrow Electronics | LED Uni-Color Red 635nm 2-Pin T-1 3/4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2222 | Americas - 5 |
|
$0.0690 / $0.3200 | Buy Now |
|
Future Electronics | Red 5 mm 65° Tinted Diffused 15 mcd 2V Solid State LED Lamp Through Hole-T-1 3/4 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 250 Container: Bag | 0Bag |
|
$0.0701 / $0.0857 | Buy Now |
|
Bristol Electronics | 97 |
|
RFQ | ||
|
Quest Components | LED, Dome Style, Red, Diffused | 4 |
|
$0.1554 | Buy Now |
DISTI #
MV5753
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T-1 3/4 - Bulk (Alt: MV5753) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 29 Weeks, 4 Days Container: Bulk | 6750 |
|
RFQ | |
DISTI #
SMC-MV5753
|
Sensible Micro Corporation | Led Uni-Color Red 635Nm 2-Pin T-1 3/4 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 07+ Container: Bulk | 1328 |
|
$0.0480 / $0.0570 | RFQ |
Part Details for MV5753
MV5753 CAD Models
MV5753 Part Data Attributes:
|
MV5753
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MV5753
Everlight Electronics Co Ltd
Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 4.83mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 29 Weeks, 4 Days | |
Samacsys Manufacturer | Everlight | |
Additional Feature | HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.035 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.64 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 4.83 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 65 deg |
Alternate Parts for MV5753
This table gives cross-reference parts and alternative options found for MV5753. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV5753, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV5753 | Single Color LED, High Efficiency Red, T-1 3/4, 5mm, | Quality Technologies Corp | MV5753 vs MV5753 |