Part Details for MV37509.MP5 by Quality Technologies Corp
Overview of MV37509.MP5 by Quality Technologies Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for MV37509.MP5
MV37509.MP5 CAD Models
MV37509.MP5 Part Data Attributes
|
MV37509.MP5
Quality Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
MV37509.MP5
Quality Technologies Corp
Single Color LED, High Efficiency Red, T-1 3/4, 5mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 5 mm | |
T-code | T-1 3/4 |
Alternate Parts for MV37509.MP5
This table gives cross-reference parts and alternative options found for MV37509.MP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV37509.MP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-3750-L00A1 | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | MV37509.MP5 vs HLMP-3750-L00A1 |
HLMP-3750-L00BJ | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | MV37509.MP5 vs HLMP-3750-L00BJ |
HLMP-3750A | Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1 3/4, 5mm, | QT Optoelectronics | MV37509.MP5 vs HLMP-3750A |
HLMP-3750-OPTION-001 | Single Color LED, High Efficiency Red, Clear Nondiffused, T-1 3/4, 5mm | Hewlett Packard Co | MV37509.MP5 vs HLMP-3750-OPTION-001 |
HLMP-3750-OPTION-S02 | Single Color LED, High Efficiency Red, Clear Nondiffused, T-1 3/4, 5mm | Agilent Technologies Inc | MV37509.MP5 vs HLMP-3750-OPTION-S02 |
MV37509.MP8B | Single Color LED Array, Ultra Bright High Efficiency Red, Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV37509.MP5 vs MV37509.MP8B |
HLMP-3750-OPTION-100 | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm | Avago Technologies | MV37509.MP5 vs HLMP-3750-OPTION-100 |
MV37509.MP8A | Single Color LED Array, Ultra Bright High Efficiency Red, Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV37509.MP5 vs MV37509.MP8A |
HLMP-3750-OPTION-002 | Single Color LED, High Efficiency Red, Clear Nondiffused, T-1 3/4, 5mm | Hewlett Packard Co | MV37509.MP5 vs HLMP-3750-OPTION-002 |
HLMP-3750-OPTION-010 | Single Color LED, High Efficiency Red, T-1 3/4, 5mm | Broadcom Limited | MV37509.MP5 vs HLMP-3750-OPTION-010 |