Part Details for HLMP-3750-L00BJ by Avago Technologies
Overview of HLMP-3750-L00BJ by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HLMP-3750-L00BJ
HLMP-3750-L00BJ CAD Models
HLMP-3750-L00BJ Part Data Attributes:
|
HLMP-3750-L00BJ
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-3750-L00BJ
Avago Technologies
T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Additional Feature | IC COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e1 | |
Lens Type | NONDIFFUSED | |
Luminous Intensity-Nom | 125.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.81 mm | |
Packing Method | TAPE AND REEL | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 24 deg |
Alternate Parts for HLMP-3750-L00BJ
This table gives cross-reference parts and alternative options found for HLMP-3750-L00BJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-3750-L00BJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-3750-S02 | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 4.825mm | Avago Technologies | HLMP-3750-L00BJ vs HLMP-3750-S02 |
MV37509.MP8B | Single Color LED Array, Ultra Bright High Efficiency Red, Clear, T-1 3/4, 5mm, | QT Optoelectronics | HLMP-3750-L00BJ vs MV37509.MP8B |
MV37509.MP6 | Single Color LED, Ultra Bright High Efficiency Red, Clear, T-1 3/4, 5mm, | QT Optoelectronics | HLMP-3750-L00BJ vs MV37509.MP6 |
MV37509.MP97 | Single Color LED Array, Ultra Bright High Efficiency Red, Clear, T-1 3/4, 5mm, | QT Optoelectronics | HLMP-3750-L00BJ vs MV37509.MP97 |
MV37509.MP8A | Single Color LED Array, Ultra Bright High Efficiency Red, Clear, T-1 3/4, 5mm, | QT Optoelectronics | HLMP-3750-L00BJ vs MV37509.MP8A |
HLMP-3750 | Single Color LED, High Efficiency Red, T-1 3/4, 5mm, | Quality Technologies Corp | HLMP-3750-L00BJ vs HLMP-3750 |
MV37509.MP8A | Single Color LED Array, High Efficiency Red, T-1 3/4, 5mm, | Quality Technologies Corp | HLMP-3750-L00BJ vs MV37509.MP8A |
HLMP-3750-OPTION-010 | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm | Avago Technologies | HLMP-3750-L00BJ vs HLMP-3750-OPTION-010 |
HLMP-3750 | Single Color LED, High Efficiency Red, Transparent, T-1 3/4, 5mm | Hewlett Packard Co | HLMP-3750-L00BJ vs HLMP-3750 |
HLMP-D105 | Single Color LED, Deep Red, Water Clear, T-1 3/4, 5mm | Hewlett Packard Co | HLMP-3750-L00BJ vs HLMP-D105 |