Part Details for HLMP-3750-OPTION-100 by Avago Technologies
Overview of HLMP-3750-OPTION-100 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for HLMP-3750-OPTION-100
HLMP-3750-OPTION-100 CAD Models
HLMP-3750-OPTION-100 Part Data Attributes:
|
HLMP-3750-OPTION-100
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-3750-OPTION-100
Avago Technologies
T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 5 mm | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for HLMP-3750-OPTION-100
This table gives cross-reference parts and alternative options found for HLMP-3750-OPTION-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-3750-OPTION-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-3750-S02 | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 4.825mm | Avago Technologies | HLMP-3750-OPTION-100 vs HLMP-3750-S02 |
MV37509.MP8B | Single Color LED Array, Ultra Bright High Efficiency Red, Clear, T-1 3/4, 5mm, | QT Optoelectronics | HLMP-3750-OPTION-100 vs MV37509.MP8B |
MV37509.MP6 | Single Color LED, Ultra Bright High Efficiency Red, Clear, T-1 3/4, 5mm, | QT Optoelectronics | HLMP-3750-OPTION-100 vs MV37509.MP6 |
MV37509.MP97 | Single Color LED Array, Ultra Bright High Efficiency Red, Clear, T-1 3/4, 5mm, | QT Optoelectronics | HLMP-3750-OPTION-100 vs MV37509.MP97 |
MV37509.MP8A | Single Color LED Array, Ultra Bright High Efficiency Red, Clear, T-1 3/4, 5mm, | QT Optoelectronics | HLMP-3750-OPTION-100 vs MV37509.MP8A |
HLMP-3750 | Single Color LED, High Efficiency Red, T-1 3/4, 5mm, | Quality Technologies Corp | HLMP-3750-OPTION-100 vs HLMP-3750 |
MV37509.MP8A | Single Color LED Array, High Efficiency Red, T-1 3/4, 5mm, | Quality Technologies Corp | HLMP-3750-OPTION-100 vs MV37509.MP8A |
HLMP-3750-OPTION-010 | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm | Avago Technologies | HLMP-3750-OPTION-100 vs HLMP-3750-OPTION-010 |
HLMP-3750-L00BJ | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-3750-OPTION-100 vs HLMP-3750-L00BJ |
HLMP-3750 | Single Color LED, High Efficiency Red, Transparent, T-1 3/4, 5mm | Hewlett Packard Co | HLMP-3750-OPTION-100 vs HLMP-3750 |