Part Details for HLMP-3750A by QT Optoelectronics
Overview of HLMP-3750A by QT Optoelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for HLMP-3750A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5 mm | 100 |
|
$0.1198 / $0.1797 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 725 |
|
$0.1300 / $0.1900 | Buy Now |
Part Details for HLMP-3750A
HLMP-3750A CAD Models
HLMP-3750A Part Data Attributes:
|
HLMP-3750A
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
HLMP-3750A
QT Optoelectronics
Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1 3/4, 5mm,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e0 | |
Lens Type | TINTED PALE ORANGE | |
Luminous Intensity-Nom | 150 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.64 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 24 deg |
Alternate Parts for HLMP-3750A
This table gives cross-reference parts and alternative options found for HLMP-3750A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-3750A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV37509.MP6 | Single Color LED, Ultra Bright High Efficiency Red, Clear, T-1 3/4, 5mm, | QT Optoelectronics | HLMP-3750A vs MV37509.MP6 |
LTL-307CK | Single Color LED, Red, Water Clear, T-1 3/4, 5mm | Lite-On Semiconductor Corporation | HLMP-3750A vs LTL-307CK |
HLMP-3750-L00A2 | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-3750A vs HLMP-3750-L00A2 |
MV37509.MP8A | Single Color LED Array, Ultra Bright High Efficiency Red, Clear, T-1 3/4, 5mm, | QT Optoelectronics | HLMP-3750A vs MV37509.MP8A |
HLMP-3750 | Single Color LED, High Efficiency Red, Nondiffused, T-1 3/4, 5mm | Agilent Technologies Inc | HLMP-3750A vs HLMP-3750 |
HLMP-3750-S02 | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 4.825mm | Avago Technologies | HLMP-3750A vs HLMP-3750-S02 |
MV37509.MP8B | Single Color LED Array, Ultra Bright High Efficiency Red, Clear, T-1 3/4, 5mm, | QT Optoelectronics | HLMP-3750A vs MV37509.MP8B |
4308H1 | Single Color LED, Red, Clear Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Chicago Miniature Lighting LLC | HLMP-3750A vs 4308H1 |
HLMP-3750-OPTION-010 | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm | Avago Technologies | HLMP-3750A vs HLMP-3750-OPTION-010 |
MV37509.MP5 | Single Color LED, High Efficiency Red, T-1 3/4, 5mm, | Quality Technologies Corp | HLMP-3750A vs MV37509.MP5 |