Part Details for MUN5111DW1T1 by Motorola Mobility LLC
Overview of MUN5111DW1T1 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MUN5111DW1T1
MUN5111DW1T1 CAD Models
MUN5111DW1T1 Part Data Attributes:
|
MUN5111DW1T1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MUN5111DW1T1
Motorola Mobility LLC
100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 35 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.15 W | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for MUN5111DW1T1
This table gives cross-reference parts and alternative options found for MUN5111DW1T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUN5111DW1T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUN5111DW1T1G | Dual PNP Bipolar Digital Transistor (BRT), SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | MUN5111DW1T1 vs MUN5111DW1T1G |
MUN5111DW1T1 | 100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-02, SC-70, SC-88, 6 PIN | Rochester Electronics LLC | MUN5111DW1T1 vs MUN5111DW1T1 |