Part Details for PDTA144TE by NXP Semiconductors
Overview of PDTA144TE by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for PDTA144TE
PDTA144TE CAD Models
PDTA144TE Part Data Attributes:
|
PDTA144TE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDTA144TE
NXP Semiconductors
100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-75, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-75 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BUILT-IN BIAS RESISTORS | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PDTA144TE
This table gives cross-reference parts and alternative options found for PDTA144TE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTA144TE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BRC114EMP | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, MPAK-3 | Hitachi Ltd | PDTA144TE vs BRC114EMP |
BCR146W | Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Siemens | PDTA144TE vs BCR146W |
PUMB11,115 | PEMB11; PUMB11 - PNP/PNP resistor-equipped transistors; R1 = 10 kΩ, R2 = 10 kΩ TSSOP 6-Pin | NXP Semiconductors | PDTA144TE vs PUMB11,115 |
BCR562 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | Siemens | PDTA144TE vs BCR562 |
BCR162 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | Siemens | PDTA144TE vs BCR162 |
BCW60FN | Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, TO-236 | Siemens | PDTA144TE vs BCW60FN |
PUMB11 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PDTA144TE vs PUMB11 |
FJX3008RTF | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Fairchild Semiconductor Corporation | PDTA144TE vs FJX3008RTF |
BCR129 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Siemens | PDTA144TE vs BCR129 |
BCW60FN | 100mA, 32V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236, SOT-23, 3 PIN | Rochester Electronics LLC | PDTA144TE vs BCW60FN |