Datasheets
MTH25N08 by:

25A, 80V, 0.075ohm, N-CHANNEL, Si, POWER, MOSFET, TO-218AC

Part Details for MTH25N08 by Motorola Mobility LLC

Overview of MTH25N08 by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MTH25N08

MTH25N08 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MTH25N08 Part Data Attributes

MTH25N08 Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
MTH25N08 Motorola Mobility LLC 25A, 80V, 0.075ohm, N-CHANNEL, Si, POWER, MOSFET, TO-218AC
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA INC
Package Description FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.29.00.95
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 80 V
Drain Current-Max (ID) 25 A
Drain-source On Resistance-Max 0.075 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 400 pF
JEDEC-95 Code TO-218AC
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Power Dissipation Ambient-Max 150 W
Power Dissipation-Max (Abs) 150 W
Pulsed Drain Current-Max (IDM) 105 A
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 450 ns
Turn-on Time-Max (ton) 510 ns

Alternate Parts for MTH25N08

This table gives cross-reference parts and alternative options found for MTH25N08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTH25N08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMW60N10 Power Field-Effect Transistor, 60A I(D), 100V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD Vishay Siliconix MTH25N08 vs SMW60N10
IRFP150N Power Field-Effect Transistor, 44A I(D), 100V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, Fairchild Semiconductor Corporation MTH25N08 vs IRFP150N
IRFP150N Power Field-Effect Transistor, 42A I(D), 100V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, TO-247AC, 3PIN Infineon Technologies AG MTH25N08 vs IRFP150N
SGSP472 35A, 80V, 0.05ohm, N-CHANNEL, Si, POWER, MOSFET, TO-218 STMicroelectronics MTH25N08 vs SGSP472
MTH40N10 Power Field-Effect Transistor, 40A I(D), 100V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-218AC Motorola Semiconductor Products MTH25N08 vs MTH40N10
SGSP471 30A, 100V, 0.075ohm, N-CHANNEL, Si, POWER, MOSFET, TO-218 STMicroelectronics MTH25N08 vs SGSP471
IRFP150NPBF Power Field-Effect Transistor, 42A I(D), 100V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-247AC, LEAD FREE PACKAGE-3 Infineon Technologies AG MTH25N08 vs IRFP150NPBF
RFG40N10 40A, 100V, 0.04ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247 Intersil Corporation MTH25N08 vs RFG40N10
IRFP150N Power Field-Effect Transistor, 42A I(D), 100V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, TO-247AC, 3PIN International Rectifier MTH25N08 vs IRFP150N
RFG40N10 Power Field-Effect Transistor, 40A I(D), 100V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247 Harris Semiconductor MTH25N08 vs RFG40N10
Part Number Description Manufacturer Compare
RFG40N10 Power Field-Effect Transistor, 40A I(D), 100V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247 Harris Semiconductor MTH25N08 vs RFG40N10
MTW45N10E 45A, 100V, 0.035ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AE, CASE 340K-01, 3 PIN onsemi MTH25N08 vs MTW45N10E
IRFP150N Power Field-Effect Transistor, 44A I(D), 100V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, Fairchild Semiconductor Corporation MTH25N08 vs IRFP150N
SMW60N10 Power Field-Effect Transistor, 60A I(D), 100V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD Vishay Siliconix MTH25N08 vs SMW60N10
FQH44N10-F133 Power MOSFET, N-Channel, QFET®, 100 V, 48 A, 39 mΩ, TO-247, TO-247 3L, 450-TUBE onsemi MTH25N08 vs FQH44N10-F133
RFG40N10 Power Field-Effect Transistor, 40A I(D), 100V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, Fairchild Semiconductor Corporation MTH25N08 vs RFG40N10
RFG40N10 40A, 100V, 0.04ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247 Intersil Corporation MTH25N08 vs RFG40N10
SGSP472 35A, 80V, 0.05ohm, N-CHANNEL, Si, POWER, MOSFET, TO-218 STMicroelectronics MTH25N08 vs SGSP472
IRF1310N Power Field-Effect Transistor, 42A I(D), 100V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN Infineon Technologies AG MTH25N08 vs IRF1310N
MTH40N10 40A, 100V, 0.04ohm, N-CHANNEL, Si, POWER, MOSFET, TO-218AC Motorola Mobility LLC MTH25N08 vs MTH40N10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTH25N08 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTH25N08 by Motorola Mobility LLC

  • Please alert me when MTH25N08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTH25N08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTH25N08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTH25N08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTH25N08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTH25N08 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: