Part Details for MTD3055ET4 by Motorola Mobility LLC
Overview of MTD3055ET4 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for MTD3055ET4
MTD3055ET4 CAD Models
MTD3055ET4 Part Data Attributes
|
MTD3055ET4
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MTD3055ET4
Motorola Mobility LLC
8 A, 60 V, 0.15 ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369A-13, DPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 369A-13 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 8 A | |
Drain-source On Resistance-Max | 0.15 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 20 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for MTD3055ET4
This table gives cross-reference parts and alternative options found for MTD3055ET4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTD3055ET4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTD3055EL-1 | 10A, 60V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251 | Motorola Mobility LLC | MTD3055ET4 vs MTD3055EL-1 |
MTD1N50E | 1A, 500V, 5ohm, N-CHANNEL, Si, POWER, MOSFET | Motorola Mobility LLC | MTD3055ET4 vs MTD1N50E |
MTD20N06HDL-1 | 20A, 60V, 0.07ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369-07, DPAK-3 | Motorola Mobility LLC | MTD3055ET4 vs MTD20N06HDL-1 |
MTD1N50E1 | 1A, 500V, 5ohm, N-CHANNEL, Si, POWER, MOSFET, DPAK-3 | onsemi | MTD3055ET4 vs MTD1N50E1 |
MTD3055V-1 | 12A, 60V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369D-01, DPAK-3 | onsemi | MTD3055ET4 vs MTD3055V-1 |
MTD20N06HDL1 | 20A, 60V, 0.07ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369-07, DPAK-3 | Motorola Mobility LLC | MTD3055ET4 vs MTD20N06HDL1 |
MTD2N40E-T4 | 2A, 400V, 3.5ohm, N-CHANNEL, Si, POWER, MOSFET | Motorola Mobility LLC | MTD3055ET4 vs MTD2N40E-T4 |
MTD2N40ET4 | 2A, 400V, 3.5ohm, N-CHANNEL, Si, POWER, MOSFET | Motorola Mobility LLC | MTD3055ET4 vs MTD2N40ET4 |
MTD3055EL-1 | Power Field-Effect Transistor, 10A I(D), 60V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251 | Motorola Semiconductor Products | MTD3055ET4 vs MTD3055EL-1 |
MTD1N50ET4 | 1A, 500V, 5ohm, N-CHANNEL, Si, POWER, MOSFET | Motorola Mobility LLC | MTD3055ET4 vs MTD1N50ET4 |