Part Details for MTD20N06HDL-1 by Motorola Mobility LLC
Overview of MTD20N06HDL-1 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTD20N06HDL-1
MTD20N06HDL-1 CAD Models
MTD20N06HDL-1 Part Data Attributes:
|
MTD20N06HDL-1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MTD20N06HDL-1
Motorola Mobility LLC
20A, 60V, 0.07ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369-07, DPAK-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 369-07 | |
Reach Compliance Code | unknown | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 200 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.07 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MTD20N06HDL-1
This table gives cross-reference parts and alternative options found for MTD20N06HDL-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTD20N06HDL-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTD3055V-1 | 12A, 60V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369D-01, DPAK-3 | onsemi | MTD20N06HDL-1 vs MTD3055V-1 |
MTD1N50E | 1A, 500V, 5ohm, N-CHANNEL, Si, POWER, MOSFET | Motorola Mobility LLC | MTD20N06HDL-1 vs MTD1N50E |
IRLU024 | Power Field-Effect Transistor, 14A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, IPAK-3 | International Rectifier | MTD20N06HDL-1 vs IRLU024 |
MTD3055EL1 | 12A, 60V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251 | Texas Instruments | MTD20N06HDL-1 vs MTD3055EL1 |
MTD20N06HDL1 | 20A, 60V, 0.07ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369-07, DPAK-3 | Motorola Mobility LLC | MTD20N06HDL-1 vs MTD20N06HDL1 |
MTD1N50E-T4 | 1A, 500V, 5ohm, N-CHANNEL, Si, POWER, MOSFET | Motorola Mobility LLC | MTD20N06HDL-1 vs MTD1N50E-T4 |
MTD3055V1 | 12A, 60V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369A-13, DPAK-3 | Motorola Mobility LLC | MTD20N06HDL-1 vs MTD3055V1 |
MTD3055V-1 | 12A, 60V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369A-13, DPAK-3 | Motorola Mobility LLC | MTD20N06HDL-1 vs MTD3055V-1 |
MTD3055EL1 | 12A, 60V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251 | Motorola Mobility LLC | MTD20N06HDL-1 vs MTD3055EL1 |
MTD3055EL-1 | Power Field-Effect Transistor, 10A I(D), 60V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251 | Motorola Semiconductor Products | MTD20N06HDL-1 vs MTD3055EL-1 |