Part Details for MTD3055EL-1 by Motorola Mobility LLC
Overview of MTD3055EL-1 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for MTD3055EL-1
MTD3055EL-1 CAD Models
MTD3055EL-1 Part Data Attributes:
|
MTD3055EL-1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MTD3055EL-1
Motorola Mobility LLC
10A, 60V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | IN-LINE, R-PSIP-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 10 A | |
Drain-source On Resistance-Max | 0.18 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-251 | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 1.75 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for MTD3055EL-1
This table gives cross-reference parts and alternative options found for MTD3055EL-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTD3055EL-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTD20N06HDL-1 | 20A, 60V, 0.07ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369-07, DPAK-3 | Motorola Mobility LLC | MTD3055EL-1 vs MTD20N06HDL-1 |
MTD3055V-1 | 12A, 60V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369D-01, DPAK-3 | onsemi | MTD3055EL-1 vs MTD3055V-1 |
MTD1N50E | 1A, 500V, 5ohm, N-CHANNEL, Si, POWER, MOSFET | Motorola Mobility LLC | MTD3055EL-1 vs MTD1N50E |
IRLU024 | Power Field-Effect Transistor, 14A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, IPAK-3 | International Rectifier | MTD3055EL-1 vs IRLU024 |
MTD3055EL1 | 12A, 60V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251 | Texas Instruments | MTD3055EL-1 vs MTD3055EL1 |
MTD20N06HDL1 | 20A, 60V, 0.07ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369-07, DPAK-3 | Motorola Mobility LLC | MTD3055EL-1 vs MTD20N06HDL1 |
MTD1N50E-T4 | 1A, 500V, 5ohm, N-CHANNEL, Si, POWER, MOSFET | Motorola Mobility LLC | MTD3055EL-1 vs MTD1N50E-T4 |
MTD3055V1 | 12A, 60V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369A-13, DPAK-3 | Motorola Mobility LLC | MTD3055EL-1 vs MTD3055V1 |
MTD3055V-1 | 12A, 60V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369A-13, DPAK-3 | Motorola Mobility LLC | MTD3055EL-1 vs MTD3055V-1 |
MTD3055EL1 | 12A, 60V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251 | Motorola Mobility LLC | MTD3055EL-1 vs MTD3055EL1 |