Part Details for MSM832SLMB-10 by Mosaic Semiconductor Inc
Overview of MSM832SLMB-10 by Mosaic Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Entertainment and Gaming
Part Details for MSM832SLMB-10
MSM832SLMB-10 CAD Models
MSM832SLMB-10 Part Data Attributes
|
MSM832SLMB-10
Mosaic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MSM832SLMB-10
Mosaic Semiconductor Inc
Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, DIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSAIC SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-CDIP-T28 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for MSM832SLMB-10
This table gives cross-reference parts and alternative options found for MSM832SLMB-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM832SLMB-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8866201XX | 32KX8 STANDARD SRAM, 100ns, CDIP28 | Motorola Mobility LLC | MSM832SLMB-10 vs 5962-8866201XX |
MT5C2568CW-100L/883C | Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Micross Components | MSM832SLMB-10 vs MT5C2568CW-100L/883C |
MSM832SMB-10 | Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, DIP-28 | Mosaic Semiconductor Inc | MSM832SLMB-10 vs MSM832SMB-10 |
5962-8855201XX | Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, | Electronic Designs Inc | MSM832SLMB-10 vs 5962-8855201XX |
QP7C198L-100DMB | SRAM | Teledyne e2v | MSM832SLMB-10 vs QP7C198L-100DMB |
MSM832SLI-10 | Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | APTA Group Inc | MSM832SLMB-10 vs MSM832SLI-10 |
5962-8855201XX | Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, | Pyramid Semiconductor Corporation | MSM832SLMB-10 vs 5962-8855201XX |
EDI8832C100CI | Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, | Electronic Designs Inc | MSM832SLMB-10 vs EDI8832C100CI |
TC55257BPL-10L(LT) | IC 32K X 8 STANDARD SRAM, 100 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28, Static RAM | Toshiba America Electronic Components | MSM832SLMB-10 vs TC55257BPL-10L(LT) |
5962-8866201XA | 32KX8 STANDARD SRAM, 100ns, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Motorola Mobility LLC | MSM832SLMB-10 vs 5962-8866201XA |