Part Details for 5962-9318705H5X by Mercury Systems Inc
Overview of 5962-9318705H5X by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9318705H5X
5962-9318705H5X CAD Models
5962-9318705H5X Part Data Attributes
|
5962-9318705H5X
Mercury Systems Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9318705H5X
Mercury Systems Inc
SRAM Module, 128KX32, 55ns, CMOS, CPGA66, 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Package Description | PGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
Additional Feature | USER CONFIGURABLE AS 512K X 8 | |
Alternate Memory Width | 16 | |
JESD-30 Code | S-CPGA-P66 | |
JESD-609 Code | e4 | |
Length | 27.3 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 66 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX32 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.34 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 27.3 mm |
Alternate Parts for 5962-9318705H5X
This table gives cross-reference parts and alternative options found for 5962-9318705H5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9318705H5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9318705H5C | SRAM Module, 128KX32, 55ns, CMOS, PGA-66 | Micross Components | 5962-9318705H5X vs 5962-9318705H5C |
5962-9318705H5C | SRAM Module, 128KX32, 55ns, CMOS, CHIP66, HEX-IN-LINE, SINGLE CAVITY, WITH STANDOFFS-66 | White Microelectronics | 5962-9318705H5X vs 5962-9318705H5C |
5962-9318705H5C | SRAM Module, 128KX32, 55ns, CMOS, CPGA66, HEX-IN-LINE, SINGLE CAVITY, WITH STANDOFFS-66 | Mercury Systems Inc | 5962-9318705H5X vs 5962-9318705H5C |
WS128K32-55HSQ | SRAM Module, 512KX8, 55ns, CMOS, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | White Electronic Designs Corp | 5962-9318705H5X vs WS128K32-55HSQ |
5962-9318705H5A | Cache SRAM Module, 128KX32, 55ns, CMOS, CPGA66, HEX-IN-LINE, SINGLE CAVITY, WITH STANDOFFS-66 | Cobham Power Products | 5962-9318705H5X vs 5962-9318705H5A |
5962-9318705H5A | SRAM Module, 128KX32, 55ns, CMOS, CHIP66, HEX-IN-LINE, SINGLE CAVITY, WITH STANDOFFS-66 | Cobham Semiconductor Solutions | 5962-9318705H5X vs 5962-9318705H5A |
WS128K32-55H1Q | SRAM Module, 128KX32, 55ns, CMOS, CPGA66, 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | White Electronic Designs Corp | 5962-9318705H5X vs WS128K32-55H1Q |
WS128K32-55H1CA | SRAM Module, 128KX32, 55ns, CMOS, CPGA66, 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | White Electronic Designs Corp | 5962-9318705H5X vs WS128K32-55H1CA |
5962-9318705H5A | SRAM Module, 128KX32, 55ns, CMOS, CHIP66, HEX-IN-LINE, SINGLE CAVITY, WITH STANDOFFS-66 | White Microelectronics | 5962-9318705H5X vs 5962-9318705H5A |
WS128K32-55H1C | SRAM Module, 128KX32, 55ns, CMOS, CPGA66, 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | White Electronic Designs Corp | 5962-9318705H5X vs WS128K32-55H1C |