Part Details for 5962-9461108HYC by Cobham Power Products
Overview of 5962-9461108HYC by Cobham Power Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9461108HYC
5962-9461108HYC CAD Models
5962-9461108HYC Part Data Attributes
|
5962-9461108HYC
Cobham Power Products
Buy Now
Datasheet
|
Compare Parts:
5962-9461108HYC
Cobham Power Products
Cache SRAM Module, 512KX32, 25ns, CMOS, CQFP68, 1.560 X 1.560 INCH, 0.140 INCH HEIGHT, LOW PROFILE, CERAMIC, QFP-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX PLAINVIEW | |
Part Package Code | QFP | |
Package Description | QFF, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | ALSO CONFIGURABLE AS 2M X 8 | |
Alternate Memory Width | 16 | |
JESD-30 Code | S-CQFP-F68 | |
JESD-609 Code | e4 | |
Memory Density | 16777216 bit | |
Memory IC Type | CACHE SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX32 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.556 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for 5962-9461108HYC
This table gives cross-reference parts and alternative options found for 5962-9461108HYC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9461108HYC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9461108HYA | SRAM Module, 512KX32, 25ns, CMOS, CQFP68, CERAMIC, QFP-68 | Cobham Semiconductor Solutions | 5962-9461108HYC vs 5962-9461108HYA |
ACT-S512K32N-025F1M | Cache SRAM Module, 512KX32, 25ns, CMOS, CQFP68, 1.560 X 1.560 INCH, 0.140 INCH HEIGHT, LOW PROFILE, CERAMIC, QFP-68 | Cobham PLC | 5962-9461108HYC vs ACT-S512K32N-025F1M |
ACT-S512K32N-025F1T | Cache SRAM Module, 512KX32, 25ns, CMOS, CQFP68, 1.560 X 1.560 INCH, 0.140 INCH HEIGHT, LOW PROFILE, CERAMIC, QFP-68 | Cobham PLC | 5962-9461108HYC vs ACT-S512K32N-025F1T |
WS512K32-25G4TCA | SRAM Module, 512KX32, 25ns, CMOS, CQFP68, 40 X 40 MM, 3.50 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68 | Mercury Systems Inc | 5962-9461108HYC vs WS512K32-25G4TCA |
5962-9461108HYX | SRAM Module, 512KX32, 25ns, CMOS, CQFP68, CERAMIC, QFP-68 | Cobham Semiconductor Solutions | 5962-9461108HYC vs 5962-9461108HYX |
ACT-S512K32N-025F1I | Cache SRAM Module, 512KX32, 25ns, CMOS, CQFP68, 1.560 X 1.560 INCH, 0.140 INCH HEIGHT, LOW PROFILE, CERAMIC, QFP-68 | Cobham PLC | 5962-9461108HYC vs ACT-S512K32N-025F1I |
WS512K32-25G4TM | SRAM Module, 512KX32, 25ns, CMOS, CQFP68, 40 X 40 MM, 3.50 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68 | Mercury Systems Inc | 5962-9461108HYC vs WS512K32-25G4TM |
WS512K32-25G4TMA | SRAM Module, 512KX32, 25ns, CMOS, CQFP68, 40 X 40 MM, 3.50 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68 | Mercury Systems Inc | 5962-9461108HYC vs WS512K32-25G4TMA |
WS512K32-25G4TC | SRAM Module, 512KX32, 25ns, CMOS, CQFP68, 40 X 40 MM, 3.50 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68 | Mercury Systems Inc | 5962-9461108HYC vs WS512K32-25G4TC |
ACT-S512K32N-025F1C | Cache SRAM Module, 512KX32, 25ns, CMOS, CQFP68, 1.560 X 1.560 INCH, 0.140 INCH HEIGHT, LOW PROFILE, CERAMIC, QFP-68 | Cobham PLC | 5962-9461108HYC vs ACT-S512K32N-025F1C |