Datasheets
MSM531652F-XXRS by: OKI Electric Industry Co Ltd

MASK ROM, 1MX16, 100ns, CMOS, PDIP42, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-42

Part Details for MSM531652F-XXRS by OKI Electric Industry Co Ltd

Overview of MSM531652F-XXRS by OKI Electric Industry Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MSM531652F-XXRS

MSM531652F-XXRS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MSM531652F-XXRS Part Data Attributes

MSM531652F-XXRS OKI Electric Industry Co Ltd
Buy Now Datasheet
Compare Parts:
MSM531652F-XXRS OKI Electric Industry Co Ltd MASK ROM, 1MX16, 100ns, CMOS, PDIP42, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-42
Part Life Cycle Code Obsolete
Ihs Manufacturer OKI ELECTRIC INDUSTRY CO LTD
Part Package Code DIP
Package Description DIP,
Pin Count 42
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 120 ns
Alternate Memory Width 8
JESD-30 Code R-PDIP-T42
Length 51.98 mm
Memory Density 134217728 bit
Memory IC Type MASK ROM
Memory Width 16
Number of Functions 1
Number of Terminals 42
Number of Words 1048576 words
Number of Words Code 1000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 8MX16
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Current-Max 0.1 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm

Alternate Parts for MSM531652F-XXRS

This table gives cross-reference parts and alternative options found for MSM531652F-XXRS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM531652F-XXRS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
K3N5C1000D-DC100 MASK ROM, 1MX16, 100ns, CMOS, PDIP42, 0.600 INCH, DIP-42 Samsung Semiconductor MSM531652F-XXRS vs K3N5C1000D-DC100
KM23C16000D-10 MASK ROM, 1MX16, 100ns, CMOS, PDIP42, 0.600 INCH, DIP-42 Samsung Semiconductor MSM531652F-XXRS vs KM23C16000D-10
K3N5C1000E-DC100 MASK ROM, 1MX16, 100ns, CMOS, PDIP42, 0.600 INCH, DIP-42 Samsung Semiconductor MSM531652F-XXRS vs K3N5C1000E-DC100
K3P5C1000F-DC100 MASK ROM, 1MX16, 100ns, CMOS, PDIP42, 0.600 INCH, DIP-42 Samsung Semiconductor MSM531652F-XXRS vs K3P5C1000F-DC100
K3N5C1000E-DC10 MASK ROM, 1MX16, 100ns, CMOS, PDIP42, 0.600 INCH, DIP-42 Samsung Semiconductor MSM531652F-XXRS vs K3N5C1000E-DC10
HY23C16202D-100 MASK ROM, 1MX16, 100ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 SK Hynix Inc MSM531652F-XXRS vs HY23C16202D-100
K3N5C1000D-DC10 MASK ROM, 1MX16, 100ns, CMOS, PDIP42, 0.600 INCH, DIP-42 Samsung Semiconductor MSM531652F-XXRS vs K3N5C1000D-DC10
K3P5C1000D-DC100 MASK ROM, 1MX16, 100ns, CMOS, PDIP42, 0.600 INCH, DIP-42 Samsung Semiconductor MSM531652F-XXRS vs K3P5C1000D-DC100
K3N5C1000F-DC10 MASK ROM, 1MX16, 100ns, CMOS, PDIP42, 0.600 INCH, DIP-42 Samsung Semiconductor MSM531652F-XXRS vs K3N5C1000F-DC10
K3P5C1000F-DC10 MASK ROM, 1MX16, 100ns, CMOS, PDIP42, 0.600 INCH, DIP-42 Samsung Semiconductor MSM531652F-XXRS vs K3P5C1000F-DC10
Part Number Description Manufacturer Compare
HN624116P-25L MASK ROM, 2MX8, 250ns, CMOS, PDIP42, PLASTIC, DIP-42 Hitachi Ltd MSM531652F-XXRS vs HN624116P-25L
M27C160-70B1 1MX16 OTPROM, 70ns, PDIP42, 0.600 INCH, PLASTIC, DIP-42 STMicroelectronics MSM531652F-XXRS vs M27C160-70B1
MR53V1602J-XXRA MASK ROM, 1MX16, 100ns, CMOS, PDIP42, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-42 LAPIS Semiconductor Co Ltd MSM531652F-XXRS vs MR53V1602J-XXRA
K3N5U1000D-DC10 MASK ROM, 1MX16, 100ns, CMOS, PDIP42, 0.600 INCH, DIP-42 Samsung Semiconductor MSM531652F-XXRS vs K3N5U1000D-DC10
M27V160-120XF6 1MX16 UVPROM, 120ns, CDIP42, ROHS COMPLIANT, CERAMIC, FDIP-42 STMicroelectronics MSM531652F-XXRS vs M27V160-120XF6
K3N5C1000D-DC12 MASK ROM, 1MX16, 120ns, CMOS, PDIP42, 0.600 INCH, DIP-42 Samsung Semiconductor MSM531652F-XXRS vs K3N5C1000D-DC12
GM23C16000A-12 MASK ROM, 2MX8, 120ns, CMOS, PDIP42, Goldstar Electron Co Ltd MSM531652F-XXRS vs GM23C16000A-12
M27C160-200F1 2MX8 UVPROM, 200ns, CDIP42, WINDOWED, FRIT SEALED, CERAMIC, DIP-42 STMicroelectronics MSM531652F-XXRS vs M27C160-200F1
MR27V1652D-XXRA MASK ROM, 1MX16, 80ns, CMOS, PDIP42, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-42 LAPIS Semiconductor Co Ltd MSM531652F-XXRS vs MR27V1652D-XXRA
HN624316PN-15 2MX8 MASK PROM, 150ns, PDIP42, PLASTIC, DIP-42 Renesas Electronics Corporation MSM531652F-XXRS vs HN624316PN-15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSM531652F-XXRS by OKI Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSM531652F-XXRS by OKI Electric Industry Co Ltd

Select Manufacturer
Which Manufacturer of MSM531652F-XXRS would you like to use for your alert(s)?
  • Please alert me when MSM531652F-XXRS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSM531652F-XXRS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSM531652F-XXRS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSM531652F-XXRS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSM531652F-XXRS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSM531652F-XXRS by OKI Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: