Part Details for MSM531632C-GS-K by OKI Electric Industry Co Ltd
Overview of MSM531632C-GS-K by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSM531632C-GS-K
MSM531632C-GS-K CAD Models
MSM531632C-GS-K Part Data Attributes:
|
MSM531632C-GS-K
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM531632C-GS-K
OKI Electric Industry Co Ltd
2MX8 MASK PROM, 150ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
Access Time-Max | 150 ns | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-PDSO-G44 | |
Length | 28.15 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 13 mm |
Alternate Parts for MSM531632C-GS-K
This table gives cross-reference parts and alternative options found for MSM531632C-GS-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM531632C-GS-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX23L1611MC-15 | MASK ROM, 2MX8, 150ns, CMOS, PDSO44, 0.500 INCH, PLASTIC, SOP-44 | Macronix International Co Ltd | MSM531632C-GS-K vs MX23L1611MC-15 |
KM23V16000CG-15 | MASK ROM, 2MX8, 150ns, CMOS, PDSO44, 0.400 INCH, SOP-44 | Samsung Semiconductor | MSM531632C-GS-K vs KM23V16000CG-15 |