MSM531632C-GS-K vs AM29LV160BT80FK feature comparison

MSM531632C-GS-K OKI Electric Industry Co Ltd

Buy Now Datasheet

AM29LV160BT80FK Spansion

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer OKI ELECTRIC INDUSTRY CO LTD SPANSION INC
Part Package Code SOIC TSOP
Package Description SOP, TSOP1-R,
Pin Count 44 48
Reach Compliance Code unknown compliant
Access Time-Max 150 ns 80 ns
Alternate Memory Width 16 8
JESD-30 Code R-PDSO-G44 R-PDSO-G48
Length 28.15 mm 18.4 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type MASK ROM FLASH
Memory Width 8 16
Number of Functions 1 1
Number of Terminals 44 48
Number of Words 2097152 words 1048576 words
Number of Words Code 2000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 2MX8 1MX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSOP1-R
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL DUAL
Width 13 mm 12 mm
Base Number Matches 2 2
Rohs Code Yes
Additional Feature TOP BOOT BLOCK
JESD-609 Code e3
Peak Reflow Temperature (Cel) 260
Programming Voltage 3 V
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 40

Compare MSM531632C-GS-K with alternatives

Compare AM29LV160BT80FK with alternatives