MSM531632C-GS-K vs AM29F016D-150E4E feature comparison

MSM531632C-GS-K OKI Electric Industry Co Ltd

Buy Now Datasheet

AM29F016D-150E4E AMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer OKI ELECTRIC INDUSTRY CO LTD ADVANCED MICRO DEVICES INC
Part Package Code SOIC TSOP1
Package Description SOP, TSOP1, TSSOP40,.8,20
Pin Count 44 40
Reach Compliance Code unknown unknown
Access Time-Max 150 ns 150 ns
Alternate Memory Width 16
JESD-30 Code R-PDSO-G44 R-PDSO-G40
Length 28.15 mm 18.4 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type MASK ROM FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 44 40
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 2MX8 2MX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSOP1
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL DUAL
Width 13 mm 10 mm
Base Number Matches 2 1
Rohs Code No
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.51
Additional Feature MINIMUM 1000K PROGRAM/ERASE CYCLE ;20 YEAR DATA RETENTION
Command User Interface YES
Data Polling YES
Data Retention Time-Min 20
JESD-609 Code e0
Number of Sectors/Size 32
Package Equivalence Code TSSOP40,.8,20
Programming Voltage 5 V
Ready/Busy YES
Sector Size 64K
Standby Current-Max 0.00002 A
Supply Current-Max 0.06 mA
Terminal Finish Tin/Lead (Sn/Pb)
Toggle Bit YES
Type NOR TYPE

Compare MSM531632C-GS-K with alternatives

Compare AM29F016D-150E4E with alternatives