Part Details for MS7204L-50JC by Mosel Vitelic Corporation
Overview of MS7204L-50JC by Mosel Vitelic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP3650JCPZ-RL | Analog Devices | Dual 12V Mosfet Driver w/outpu |
Part Details for MS7204L-50JC
MS7204L-50JC CAD Models
MS7204L-50JC Part Data Attributes
|
MS7204L-50JC
Mosel Vitelic Corporation
Buy Now
Datasheet
|
Compare Parts:
MS7204L-50JC
Mosel Vitelic Corporation
FIFO, 4KX9, 50ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSEL-VITELIC | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 50 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 15.3 MHz | |
Cycle Time | 65 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 36864 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for MS7204L-50JC
This table gives cross-reference parts and alternative options found for MS7204L-50JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS7204L-50JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS7204-50JR | FIFO, 4KX9, 50ns, Asynchronous, CMOS, PQCC32 | Integrated Device Technology Inc | MS7204L-50JC vs QS7204-50JR |
QS7204-50J | FIFO, 4KX9, 50ns, Asynchronous, CMOS, PQCC32, | Quality Semiconductor Inc | MS7204L-50JC vs QS7204-50J |
QS7204-50JRB | FIFO, 4KX9, 50ns, Asynchronous, CMOS, PQCC32, | Quality Semiconductor Inc | MS7204L-50JC vs QS7204-50JRB |
QS7204-50JR | FIFO, 4KX9, 50ns, Asynchronous, CMOS, PQCC32, | Quality Semiconductor Inc | MS7204L-50JC vs QS7204-50JR |
L8C204JC50 | FIFO, 4KX9, 50ns, Asynchronous, CMOS, PQCC32, 0.490 X 0.590 INCH, PLASTIC, LCC-32 | LOGIC Devices Inc | MS7204L-50JC vs L8C204JC50 |
SN74ACT7204L50RJ | 4KX9 OTHER FIFO, 50ns, PQCC32, PLASTIC, LCC-32 | Texas Instruments | MS7204L-50JC vs SN74ACT7204L50RJ |
MK45H04K50TR | 4KX9 OTHER FIFO, 50ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | MS7204L-50JC vs MK45H04K50TR |
MK45H04K50 | 4KX9 OTHER FIFO, 50ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | MS7204L-50JC vs MK45H04K50 |
MS7204-50JC | FIFO, 4KX9, 50ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Mosel Vitelic Corporation | MS7204L-50JC vs MS7204-50JC |