Part Details for QS7204-50JR by Quality Semiconductor Inc
Overview of QS7204-50JR by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP3650JRZ-RL | Analog Devices | Dual 12V Mosfet Driver w/outpu | |
ADP3650JRZ | Analog Devices | Dual 12V Mosfet Driver w/outpu |
Part Details for QS7204-50JR
QS7204-50JR CAD Models
QS7204-50JR Part Data Attributes
|
QS7204-50JR
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS7204-50JR
Quality Semiconductor Inc
FIFO, 4KX9, 50ns, Asynchronous, CMOS, PQCC32,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 50 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 15 MHz | |
Cycle Time | 65 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Memory Density | 36864 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for QS7204-50JR
This table gives cross-reference parts and alternative options found for QS7204-50JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS7204-50JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS7204L-50JC | FIFO, 4KX9, 50ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Mosel Vitelic Corporation | QS7204-50JR vs MS7204L-50JC |
AM7204A-50JCTR | FIFO, 4KX9, 50ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | QS7204-50JR vs AM7204A-50JCTR |
LH540204U50 | FIFO, 4KX9, Asynchronous, CMOS, PQCC32, 0.450 INCH, PLASTIC, LCC-32 | Sharp Corp | QS7204-50JR vs LH540204U50 |
AM7204-50JC | FIFO, 4KX9, 50ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | QS7204-50JR vs AM7204-50JC |
QS7204-50JR | FIFO, 4KX9, 50ns, Asynchronous, CMOS, PQCC32 | Integrated Device Technology Inc | QS7204-50JR vs QS7204-50JR |
AM7204A-50JC | FIFO, 4KX9, 50ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | QS7204-50JR vs AM7204A-50JC |
MK45H04K50 | 4KX9 OTHER FIFO, 50ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | QS7204-50JR vs MK45H04K50 |
QS7204-50J | FIFO, 4KX9, 50ns, Asynchronous, CMOS, PQCC32, | Quality Semiconductor Inc | QS7204-50JR vs QS7204-50J |
QS7204-50JRB | FIFO, 4KX9, 50ns, Asynchronous, CMOS, PQCC32, | Quality Semiconductor Inc | QS7204-50JR vs QS7204-50JRB |
LH5499U-50 | FIFO, 4KX9, 50ns, Asynchronous, CMOS, PQCC32, 0.450 INCH, PLASTIC, LCC-32 | Sharp Corp | QS7204-50JR vs LH5499U-50 |